• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity PCB connector Total number of pins 3 Contact spacing: 2.54 mm YD369-P33-BS000000 1 pc(s) Box

Image similar
Product type
PCB connector
Connector type
Plug
CS
2.54 mm
Total number of pins
3
Packaging type
Box
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TE CONNECTIVITY YD369-P33-BS000000

  • Content: 1 pc(s)
  • Total number of pins: 3

Our service for you

Technical specifications

Packaging type

Box

Product type

PCB connector

Connector type

Plug

Connector system

wire-to-wire

CS

2.54 mm

Pins per row

3

Total number of pins

3

Nominal current

5 A

Nominal current - rounded value

5 A

Content

1 pc(s)

Connection

Crimp

Connection angle

180°

Manufacturer part #

YD369-P33-BS000000

Factory colour

Blue

Nominal voltage

400 V AC

RoHS-compliant

Yes

Max. temperature

175 °C

Min. temperature

-55 °C

Type

YD369-P33-BS000000

No. of rows

1

Documents & Downloads

Datasheet

Datasheet 3367212 TE Connectivity PCB connector Total number of pins 3 Contact spacing: 2.54 mm YD369-P33-BS000000 1 pc(s) Box

Datasheet 3367212 TE Connectivity PCB connector Total number of pins 3 Contact spacing: 2.54 mm YD369-P33-BS000000 1 pc(s) Box

User & Safety Instructions

User & Safety Instructions 3367212 TE Connectivity PCB connector Total number of pins 3 Contact spacing: 2.54 mm YD369-P33-BS000000 1 pc(s) Box

Information

Information 3367212 TE Connectivity PCB connector Total number of pins 3 Contact spacing: 2.54 mm YD369-P33-BS000000 1 pc(s) Box

Description

Combination Line Connector, 3 Contact(s), Female, Crimp Terminal, Plug

What kind of Pin Headers, Receptacles systems are you looking for?