
Highlights & Details
RT-power print relay, 8 A, 2 x changeover
Our service for you
Technical specifications
- Creepage current resistance CTI 250
- Product type
PCB relay
- Type
RT424012
- Coil nominal voltage
12 V DC
- Min. pick-up voltage
8.4 V DC
- Control mode
monostable, 1 coil
- Resistance (coil)
360 Ω
- Contact type
2 change-overs
- Contact material
AgNi 90/10
- Switching voltage (max.)
400 V AC
- Switching current (max.)
8 A
- Max. switching capacity
2000 VA
- Creepage distance (coil/clips)
10 mm
- Connection
Solder pins
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Length
29 mm
- Width
12.7 mm
- Height
15.7 mm
- Dim
(L x W x H) 29 x 12.7 x 15.7 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Nominal voltage (details)
12 V DC
- Nominal current (details)
8 A
- Switching frequency
0.1 Hz
- Switching capacity
2000 VA
- Switching voltage
250 V AC
- Switching current
8 A
Documents & Downloads
Datasheet
Datasheet 504280 TE Connectivity RT424012 PCB relay 12 V DC 8 A 2 change-overs 1 pc(s)
User & Safety Instructions
User & Safety Instructions 504280 TE Connectivity RT424012 PCB relay 12 V DC 8 A 2 change-overs 1 pc(s)
Certificate
Certificate 504280 TE Connectivity RT424012 PCB relay 12 V DC 8 A 2 change-overs 1 pc(s)
Description
Application: Boiler controls, time relays, garage-door controls, automatic vending machines, interface modules.




































