
Number
Minimum order quantity: 2
Total (€ 2.29 / piece)
€ 4.58
incl. VAT
14-day return policy included
Highlights & Details
HJR1-2C signal relay
Our service for you
Technical specifications
- Product type
PCB relay
- Type
HJR1-2C-L-05VDC
- Coil nominal voltage
5 V DC
- Min. pick-up voltage
3.8 V DC
- Max. pick-up voltage
8.5 V DC
- Control mode
monostable, 1 coil
- Resistance (coil)
125 Ω
- Contact type
2 change-overs
- Contact material
AgNi+Au
- Switching voltage (max.)
60 V DC
240 V AC
- Switching current (max.)
2 A
- Max. switching capacity
60 W
120 VA
- Connection
Solder pins
- Min. temperature
-30 °C
- Max. temperature
+85 °C
- Length
20.5 mm
- Width
10 mm
- Height
11.8 mm
- Dim
(L x W x H) 20.5 x 10 x 11.8 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 629498 Tianbo Electronics HJR1-2C-L-05VDC PCB relay 5 V DC 2 A 2 change-overs 1 pc(s)
User & Safety Instructions
User & Safety Instructions 629498 Tianbo Electronics HJR1-2C-L-05VDC PCB relay 5 V DC 2 A 2 change-overs 1 pc(s)































