
Highlights & Details
Marker sleeves
- No. of markers: 30
- Imprint: F
Our service for you
Technical specifications
- Color mounting tool: Green
- Product type
Pre-printed cable marker
- Imprint
F
- Type
Letters
- Series
STD03
- Factory colour
White
- Material
Polyacetal (POM)
- Suitable for outside Ø (min.)
1.90 mm
- Suitable for outside Ø (max.)
2.65 mm
- Min. temperature
-40 °C
- Max. temperature
+106 °C
- Features
halogen-free
UV-resistant
+ chevron cut
Retrofittable
- Labels per sheet
30
- No. of markers
30
- Outside diameter range
1.90 up to 2.65 mm
- Colour-coded
Yes
- Halogen-free
Yes
- Manufacturer part #
032218-000
- Content
30 pc(s)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1367158 TE Connectivity STD03W-F Pre-printed cable marker Imprint F Outside diameter range 1.90 up to 2.65 mm 032218-000
Information
Information 1367158 TE Connectivity STD03W-F Pre-printed cable marker Imprint F Outside diameter range 1.90 up to 2.65 mm 032218-000
Description
Scope of delivery
- 30 marker with fitting tools
- This text is machine translated.























