
Highlights & Details
Marker sleeves
- No. of markers: 30
- Imprint: 2
Our service for you
Technical specifications
- Color mounting tool: Blue
- Product type
Pre-printed cable marker
- Imprint
2
- Type
Numbers
- Series
STD09
- Factory colour
Yellow
- Material
Polyacetal (POM)
- Suitable for outside Ø (min.)
3.25 mm
- Suitable for outside Ø (max.)
4.50 mm
- Min. temperature
-40 °C
- Max. temperature
+106 °C
- Features
halogen-free
UV-resistant
+ chevron cut
Retrofittable
- No. of markers
30
- Outside diameter range
3.25 up to 4.50 mm
- Colour-coded
Yes
- Halogen-free
Yes
- Manufacturer part #
700690-000
- Content
30 pc(s)
Documents & Downloads
Datasheet
Datasheet 1367218 TE Connectivity STD09Y-2 Pre-printed cable marker Imprint 2 Outside diameter range 3.25 up to 4.50 mm 700690-000
User & Safety Instructions
User & Safety Instructions 1367218 TE Connectivity STD09Y-2 Pre-printed cable marker Imprint 2 Outside diameter range 3.25 up to 4.50 mm 700690-000
Information
Information 1367218 TE Connectivity STD09Y-2 Pre-printed cable marker Imprint 2 Outside diameter range 3.25 up to 4.50 mm 700690-000
Description
Scope of delivery
- 30 marker with fitting tools
- This text is machine translated.























