• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity T4151210004-002 DIN connector Total number of pins: 4 Bag 1 pc(s)

Image similar
Product type
DIN connector
Total no. of pins
4
Content
1 pc(s)
Nominal current - rounded value
4 A
Nominal voltage
250 V DC/AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TE CONNECTIVITY T4151210004-002

Our service for you

Technical specifications

Type

T4151210004-002

Product type

DIN connector

Total no. of pins

4

Factory colour

Black

Content

1 pc(s)

Nominal current

4 A

Nominal current - rounded value

4 A

Nominal voltage

250 V DC/AC

Contact material

Copper alloy

22

Connection angle

90°

Manufacturer part #

T4151210004-002

Insulation material

PVC

Number of pins

4

Length

1 m

max. cross section

0.34 mm²

Cross-section range

0.34 mm² (max)

RoHS-compliant

Yes

Packaging type

Bag

Documents & Downloads

Datasheet

Datasheet 3397536 TE Connectivity T4151210004-002 DIN connector Total number of pins: 4 Bag 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3397536 TE Connectivity T4151210004-002 DIN connector Total number of pins: 4 Bag 1 pc(s)

Information

Information 3397536 TE Connectivity T4151210004-002 DIN connector Total number of pins: 4 Bag 1 pc(s)

Description

CIRCULAR CONNECTOR,M12 A-CODE MALE R/A SINGLE ENDED CABLE

What kind of Keyed Connectors are you looking for?