• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity T4161410005-004 DIN connector Total number of pins: 5 Bag 1 pc(s)

Image similar
Product type
DIN connector
Total no. of pins
5
Content
1 pc(s)
Nominal current - rounded value
4 A
Nominal voltage
60 V DC/AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TE CONNECTIVITY T4161410005-004

Our service for you

Technical specifications

Type

T4161410005-004

Product type

DIN connector

Total no. of pins

5

Factory colour

Black

Content

1 pc(s)

Nominal current

4 A

Nominal current - rounded value

4 A

Nominal voltage

60 V DC/AC

Contact material

Copper alloy

22

Connection angle

90°

Manufacturer part #

T4161410005-004

Insulation material

PVC

Colour code

Black

Number of pins

5

Length

3 m

max. cross section

0.34 mm²

Cross-section range

0.34 mm² (max)

RoHS-compliant

Yes

Feature

A-coded

Packaging type

Bag

Documents & Downloads

Datasheet

Datasheet 3397521 TE Connectivity T4161410005-004 DIN connector Total number of pins: 5 Bag 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3397521 TE Connectivity T4161410005-004 DIN connector Total number of pins: 5 Bag 1 pc(s)

Information

Information 3397521 TE Connectivity T4161410005-004 DIN connector Total number of pins: 5 Bag 1 pc(s)

Description

CIRCULAR CONNECTOR,M12 A-CODE FEMALE R/A SINGLE ENDED CABL

What kind of Keyed Connectors are you looking for?