• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity TAB62246501-020 DIN connector Total number of pins: 2 Bag 1 pc(s)

Image similar
Product type
DIN connector
Total no. of pins
2
Content
1 pc(s)
Nominal current - rounded value
4 A
Nominal voltage
250 V DC/AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TE CONNECTIVITY TAB62246501-020

Our service for you

Technical specifications

Type

TAB62246501-020

Product type

DIN connector

Total no. of pins

2

Factory colour

Violet

Content

1 pc(s)

Nominal current

4 A

Nominal current - rounded value

4 A

Nominal voltage

250 V DC/AC

Contact material

Copper alloy

22

Connection angle

90°

Manufacturer part #

TAB62246501-020

Industrial packaging

Yes

Insulation material

PUR

Number of pins

2

Length

2 m

(Ø)

8 mm

max. cross section

0.34 mm²

Cross-section range

0.34 mm² (max)

RoHS-compliant

Yes

Feature

B-coded

IP67

Packaging type

Bag

Documents & Downloads

Datasheet

Datasheet 3397524 TE Connectivity TAB62246501-020 DIN connector Total number of pins: 2 Bag 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3397524 TE Connectivity TAB62246501-020 DIN connector Total number of pins: 2 Bag 1 pc(s)

Information

Information 3397524 TE Connectivity TAB62246501-020 DIN connector Total number of pins: 2 Bag 1 pc(s)

Description

Circular Connector, 2 Contact(s)

What kind of Keyed Connectors are you looking for?