• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity TE AMP Shielded Data Link TE Connectivity TE AMP Shielded Data Link N/A 5-520424-1 1 pc(s) 5-520424-1 1

Packaging type
Package
Type
TE AMP Shielded Data Link
Content
1 pc(s)
RoHS-compliant
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TE Connectivity TE AMP Shielded Data Link N/A 5-520424-1 1 pc(s)

Our service for you

Technical specifications

  • Please review product datasheet for further information.
Packaging type

Package

Type

TE AMP Shielded Data Link

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2402652 TE Connectivity TE AMP Shielded Data Link TE Connectivity TE AMP Shielded Data Link N/A 5-520424-1 1 pc(s) 5-520424-1 1

User & Safety Instructions

User & Safety Instructions 2402652 TE Connectivity TE AMP Shielded Data Link TE Connectivity TE AMP Shielded Data Link N/A 5-520424-1 1 pc(s) 5-520424-1 1

Description

4 SDL RND PLUG ASSY 50 SERIES

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.