• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TEAC CD-P750DAB CD Player/DAB+/FM EU/UK CD player Black CD player, DAB+

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 595.00 / piece)
€ 595.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

TEAC CD-P750DAB-B CD-Player Black CD-Recorder

  • CD recorder
  • Playback MP3 CD-R-playback CD-RW-playback
  • Digital tuner DAB+, FM
  • Compatible memory cards: SD
  • Bluetooth AUX input

Technical specifications

  • Power plug type: Type F
Product type

CD player

Hi-fi component features

CD player

DAB+

Playback of

CD, CD-R, CD-RW, MP3

AAC

MP3

WAV

WMA

Factory colour

Black

Width

482.6 mm

Height

58.8 mm

Depth

297.1 mm

Weight

3.6 kg

Dim

(W x H x D) 482.6 x 58.8 x 297.1 mm

Bluetooth

5.1

Bluetooth

Yes

Cable length

0 mm

Version

Connection cable

No. of USB A 2.0 ports

1 x

No. of antennas

1 x

Power consumption (ON)

20 W

UKCA

yes

Operating temperature (T-T)

5 - 35 °C

Remote control included

yes

Quantity

1

Digital tuner

yes

Headphone outputs

1

Built-in speaker(s)

no

MP3 playback

yes

CD-R playback

yes

CD-RW playback

yes

Digital audio coaxial out

1

Manual

yes

Power cord included

yes

AUX in

yes

Package weight

16 kg

Documents & Downloads

Datasheet

Datasheet 3438621 TEAC CD-P750DAB CD Player/DAB+/FM EU/UK CD player Black CD player, DAB+

User & Safety Instructions

User & Safety Instructions 3438621 TEAC CD-P750DAB CD Player/DAB+/FM EU/UK CD player Black CD player, DAB+

Description


Slot-load CD-drive
The CD-P750DAB has a slot-load CD drive, which was developed for professional audio applications. The CD drive allows the user to load quickly.

Can play files from CDs, USB storage devices and SD cards
The CD-P750DAB supports playback of various media such as audio CDs, data CDs, SD cards, and USB storage devices. The supported file formats are WAV, MP3, AAC and WMA.

Wireless playback from Bluetooth® devices
Audio files can be played from Bluetooth® devices such as smartphones, tablets, and portable music players. Along with the general SBC codec, high-quality sound codecs such as AAC and Qualcomm aptX HD are also supported. This allows easy playback of audio files without having to deal with cables or file formats.

Use of a DAB+/FM tuner
The CD-P750DAB has a DAB +/FM tuner. 20 DAB+ and FM station presets each can be set. An independent tuner output enables the simultaneous playback with other media.

Has an external input connector
The CD-P750DAB has a stereo mini-AUX-IN connection. This allows the CD-P750DAB to play audio from portable music players without Bluetooth®.

Allows you to record audio from a CD or tuner to a USB storage device or SD card
Audio from an audio CD or tuner can only be recorded to an SD/SDHC card or USB storage device with the P750DAB CD-P750 – no computer is required. Simply press the record button and play the sound to start the transfer.

This text is machine translated.

Scope of delivery

  • Power cable;
  • Remote control (RC-1336) with 2x AAA-batteries
  • FM antenna
  • User manual

What kind of CD Players are you looking for?

More interesting products

(*All information is plus legal VAT)