• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TECHly HDMI Cable USB-C® plug 20.00 m Black ICOC-HDMI-HY2D-020 AOC (Active Optical Cable) HDMI cable

1/2
Product type
HDMI cable
Connection type
HDMI
Version
Cable
Connection type
HDMI-A to HDMI-Micro-D
Connections
USB-C® plug
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TECHly HDMI A/A Micro HDMI AOC Fiber Optic Cable 4K 20m

  • HDMI 2.0 AOC fiber optic cable
  • Gold-plated HDMI2.0 A 19-pin / HDMI A 19-pin connections with micro HDMI interface
  • Removable end for connection to the source
  • Removable HDMI-/Micro-HDMI-connection enables the easy installation of the cable also with Confined spaces
  • Ultra thin diameter, only 4.8 mm
  • Maximum resolution: Ultra HD 4K 4096x2160 60Hz
  • 3D-support also with a resolution via 1080p and Deep Color
  • High-speed two-way communication with up to 100 Mbit/s.
  • Bandwidth: 18 Gbps - Frequency: 600 MHz
  • Plug-and-Play
  • This text is machine translated.

Technical specifications

Product type

HDMI cable

Connection type

HDMI

Version

Cable

Connection type

HDMI-A to HDMI-Micro-D

Connections

USB-C® plug

HDMI version

HDMI 2.0

Connector version

straight

Cable version

HDMI High Speed + Ethernet

Resolutions (max.)

UHD 4K @ 60 Hz

Video resolution

4096 x 2160 Pixel

Max. frequency

600 MHz

Transfer rate (max.)

18 GBit/s

Cable length

20.00 m

Factory colour

Black

Cable features

AOC (Active Optical Cable)

Signal flow

Bidirectional (A↔B)

Cable use

TV/monitor

Cable design

Round

FO

Type A

HDMI plug

Type B

HDMI plug D Micro

HDMI plug

No. of A connectors

1 x

No. of B connections

1 x

Weight

0.752

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2309135 TECHly HDMI Cable USB-C® plug 20.00 m Black ICOC-HDMI-HY2D-020 AOC (Active Optical Cable) HDMI cable

Information

Information 2309135 TECHly HDMI Cable USB-C® plug 20.00 m Black ICOC-HDMI-HY2D-020 AOC (Active Optical Cable) HDMI cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.