• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TECHly ICA-LCD-482-D Monitor desk mount 2 Display(s) 33,0 cm (13") - 68,6 cm (27") Black Rotatable, Height-adjustable, T

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Techly Desk mount for 2 LCD TV LED 13"-27", diagonal, with terminal

  • Holder type: Rotatable, Height-adjustable, Tiltable, Swivelling, StandSupports VESA standards up toSuitable for displays sized (range): 33,0 cm (13") - 68,6 cm (27")Load capacity (max.) 20 kg

Technical specifications

Product type

Monitor desk mount

Suitable for

33,0 cm (13") - 68,6 cm (27")

Add-on displays

2 Display(s)

Holder type

Rotatable

Height-adjustable

Tiltable

Swivelling

Stand

Features

Portrait mount

No

Max. load capacity

20 kg

No

100 x 100 mm

75 x 75 mm

Rotation

360°

Tilt range (bottom)

90°

Tilt range (top)

90°

Swivel range (left)

180°

Swivel range (right)

180°

Width

756 mm

Height

446 mm

Depth

100 mm

Factory colour

Black

Material (details)

Steel

Weight

6.83 kg

Dim

(W x H x D) 756 x 446 x 100 mm

Suitable for

33,0 cm (13")

68,6 cm (27")

Product type description

Zubehör TFT/LCD-TV

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1783591 TECHly ICA-LCD-482-D Monitor desk mount 2 Display(s) 33,0 cm (13") - 68,6 cm (27") Black Rotatable, Height-adjustable, T

Description

Screen bracket for desk, which increases the scope of action and order creates; optimization of the ergonomics by adjustment of the viewing angle, the high and the rotations for best visibility
Easy to install, therefore particularly suitable for use at home, in the office or for other special applications

This text is machine translated.

Scope of delivery

  • • Monitor bracket for desk
  • • Mounting Accessories
  • • Installation Instructions

What kind of PC Monitor Stands & Brackets are you looking for?

Accessories

(*All information is plus legal VAT)