
Highlights & Details
TECHly ICA-PM-16 Universal wall and ceiling projector bracket, silver
- Multi-purpose: For wall or ceiling mounting
- A quick-change system allows the projector to be removed and reinstalled quickly in the event of maintenance
Technical specifications
- Can be swiveled by +/-8°
- Height: 225-315mm
- Product type
Projector ceiling mount
- Holder type
Tiltable
Swivelling
- Rotatable
No
- Tilt range (top)
15°
- Tilt range (bottom)
15°
- Max. distance to floor/ceiling
315 mm
- Min. distance to floor/ceiling
225 mm
- Distance to wall (min.)
430 mm
- Distance to wall (max.)
650 mm
- Max. load capacity
20 kg
- Factory colour
Silver
- Weight
1.739
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2309239 TECHly ICA-PM-16 Projector ceiling mount Tiltable, Swivelling Max. distance to floor/ceiling: 315 mm Distance to wall (m
User & Safety Instructions
User & Safety Instructions 2309239 TECHly ICA-PM-16 Projector ceiling mount Tiltable, Swivelling Max. distance to floor/ceiling: 315 mm Distance to wall (m
Description
This text is machine translated.
Scope of delivery
- Wall and ceiling bracket
- Mounting accessories
- Manual
What kind of Projector Wall Brackets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







