
Number
Total (€ 31.99 / piece)
€ 31.99
incl. VAT
Only 5 Piece(s) available
Highlights & Details
Car alarm for the cigarette lighter
- Monitoring with PIR motion sensor
- Built-in battery
- Built-in alarm siren with 110 dB
- 2 USB charging ports each with 5 V/1 A output power
- Remote control to activate/Deakivieren of the alarm
- LED status indicator
- This text is machine translated.
Technical specifications
- Dim
(L x W x H) 3.2 x 3.2 x 11.5 cm
- Product type
Car alarm
- Features
Remote control
In-car surveillance
- Operating voltage
12 V
24 V
- Factory colour
Black
- Weight
40 g
- Width
3.2 cm
- Height
11.5 cm
- Length
3.2 cm
- SPL
100 dB
- Transmission frequency
433,92 MHz / Typ: ASK MHz
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1650182 Technaxx TX-100 Car alarm Remote control, In-car surveillance 12 V, 24 V
Information
Information 1650182 Technaxx TX-100 Car alarm Remote control, In-car surveillance 12 V, 24 V
Description
Features
- Detection range: Car Interior, 120° Taper Angle
- Range of the IR remote control ~ 8 m (open area)
- Alarm duration maximum 2 minutes
- Built-in rechargeable 450mAh lithium-polymer battery 4.2 V
- Charging time 3 - 4 hours/Standby~~ 6 days
- Input voltage 12/24 V cigarette lighter
- Charging current 65 mA/Operating current 26 mA
- Overload protection 2,8A & Protection against short-circuits
- Transmission frequency 433.92 MHz/Type: ask
- The maximum radiated transmission power 20 mW
Scope of delivery
- Incl. remote control with head cell CR2032
- Instructions for use
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 46.98€ 44.98*
What kind of Car Alarms & Theft Protection are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























