• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Technaxx TX-130 Ioniser 12 V, 24 V

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Car air cleaner for 12/24V 2x USB TX-130

  • 2 x USB, 1x Quick Charge 3.0 max. 18W, 1x USB max. 10.5W
  • Refresh and clean the air in your car
  • Remove cigarette smoke/smog/vapors/odors from the car

Technical specifications

Dim

(Ø x H) 3.2 mm x 3.4 cm

Product type

Ioniser

Operating voltage

12 V

24 V

Factory colour

Black

Silver

Function

Air purification

Weight

50 g

Output power Max 18 W

Compatible with (details)

For all cars with 12-24V cigarette lighter

Width

3.4 cm

Height

3.4 cm

Length

11 cm

(Ø)

3.2 mm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2267922 Technaxx TX-130 Ioniser 12 V, 24 V

Information

Information 2267922 Technaxx TX-130 Ioniser 12 V, 24 V

Information 2267922 Technaxx TX-130 Ioniser 12 V, 24 V

Information 2267922 Technaxx TX-130 Ioniser 12 V, 24 V

Description

Refresh and clean the air in your car and remove cigarette smoke/smog/vapors/odors from the car. Maintain an ion balance in the vehicle interior. Increase metabolism and reduce fatigue.

This text is machine translated.

Features

  • Input voltage DC 12-24V (cigarette lighter)
  • Output power Max 18W
  • Power consumption ≤ 0.8W (inonizer)
  • Negative ion concentration 5,600,000 particles/cm³
  • Ozone concentration 3mg/h (0.05ppm)
  • Room volume ≤ 15m³
  • Operating temperature: -10°C ~ +40°C
  • Storage temperature –20°C ~ +60°C.

More interesting products

(*All information is plus legal VAT)