
Highlights & Details
Radio reversing camera system TX-170
- Reversing camera in the number plate holderWireless video transmission up to 15mIR-LED for night vision ~2mAdjustable camera alignment135° field of viewCamera with protection class IP6710.9cm TFT-LCD-Monitor
- This text is machine translated.
Technical specifications
- Product type
Wireless reversing camera system
- Display type
LCD display
- Resolution
130560
- Operating voltage
12 V
- Operating temperature (min.)
-10 °C
- Max. viewing angle hor.
165°
- Vertical viewing angle
90°
- Screen size diagonal (cm)
10.9 cm
- Screen size diagonal (inches)
4.3 inch
- Mounting slot
Rear
- Features
Automatic day/night switch
Proximity sensors
tiltable
IR add-on light
- Factory colour
Black
- Weight
560 g
- Mounting type
Lincense plate holder
Cigarette lighter
Suction cup
- Height
15 cm
- Length
52.9 cm
- Depth
3.5 cm
- Sensor range (max.)
15
- Transfer type
Radio
Wireless
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2612419 Technaxx TX-170 Wireless reversing camera system Automatic day/night switch, Proximity sensors, tiltable, IR add-on ligh
User & Safety Instructions 2612419 Technaxx TX-170 Wireless reversing camera system Automatic day/night switch, Proximity sensors, tiltable, IR add-on ligh
User & Safety Instructions 2612419 Technaxx TX-170 Wireless reversing camera system Automatic day/night switch, Proximity sensors, tiltable, IR add-on ligh
User & Safety Instructions 2612419 Technaxx TX-170 Wireless reversing camera system Automatic day/night switch, Proximity sensors, tiltable, IR add-on ligh
User & Safety Instructions 2612419 Technaxx TX-170 Wireless reversing camera system Automatic day/night switch, Proximity sensors, tiltable, IR add-on ligh
User & Safety Instructions 2612419 Technaxx TX-170 Wireless reversing camera system Automatic day/night switch, Proximity sensors, tiltable, IR add-on ligh
User & Safety Instructions 2612419 Technaxx TX-170 Wireless reversing camera system Automatic day/night switch, Proximity sensors, tiltable, IR add-on ligh
User & Safety Instructions 2612419 Technaxx TX-170 Wireless reversing camera system Automatic day/night switch, Proximity sensors, tiltable, IR add-on ligh
User & Safety Instructions 2612419 Technaxx TX-170 Wireless reversing camera system Automatic day/night switch, Proximity sensors, tiltable, IR add-on ligh
Warranty Terms
Warranty Terms 2612419 Technaxx TX-170 Wireless reversing camera system Automatic day/night switch, Proximity sensors, tiltable, IR add-on ligh
Description
Features
- Technical specifications of the license plate holder with camera and radio module:Image sensor: 1MP CMOSCamera resolution / bps: 640x480 pixels / 30Field of view 135° (V90° / D165°)Minimum lighting: 0.5 lux / automatic white balanceIR night vision range: ~2mPower supply: DC12-24VCable length approx. 2.6mTransmission frequency : 2400-2485.5MHz"Transmission distance: ~15m on free surface (no interference)Maximum radiated output power: 200mWOperating temperature: -10°C up to +60°C.Monitor technical specifications:Display / resolution: LCD color 10.9cm (4.3”) / 480x272 pixelsTransmission frequency 2400-2485.5MHzINPUT VOLTAGE: DC9V/1A / DC5V/2.1APower adapter cable length: Approx. 3.5mOperating temperature: -10 °C to + +50°C.
Scope of delivery
- Incl. Number plate holder with camera and radio module
- Display
- Suction cup mount
- Base with adhesive
- Monitor power adapter for cigarette lighter
- Fitting Material
Hints
What kind of Rear view cameras are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































