
Highlights & Details
Technaxx Dual camera indoor TX-327
- Dual cameras for a better overview of the scene
- Full HD video resolution 1920 x 2160 with max. 15fps
- Motion detection up to ~5-8m with automatic recording
- Viewing angle 88° horizontal and 40° vertical
- Rotation (345 ° horizontal and 65 ° vertical)
- 6x IR-LED red shining (850 nm) up to ~10 m for B/W-night view
- 2x white LED (0.8W, 75lm, 4500K°) ~10m for colored night view
- Supports WLAN 2.4+5.8 GHz IEEE802.11 b/g/n / ac/ax
- Wi-Fi transmission distance up to 15m (free field)
- Free "Security Premium" APP for worldwide access [iOS & Android]
- Alarm function (push message) on your smartphone
- Built-in microphone and speakers for two-way communication
- Supports up to 128 GB (Class 10) microSD (HC/XC) cards for local recording
- This text is machine translated.
Technical specifications
- Product type
CCTV camera
- CCTV features
Motion detector
Microphone
IR LEDs
2-way communication
Speaker
Saves footage on SD card
- Signal standard
RF
- Channels
1
- Used at
Indoors
15 m
- Frequency
2.4 GHz
5.8 GHz
- Recording mode
Movement detection
- Memory capacity
128 GB
- Resolution (Lines)
1920 x 2160 (Full HD)
- IR range (max.)
10 m
- Focal length
4 mm
- Max. viewing angle hor.
345°
- Vertical viewing angle
40°
- Width
7.5 cm
- Height
12 cm
- Depth
7.5 cm
- Weight
200 g
- Operating temperature
-10 °C to +45 °C
- Dim
(W x H x D) 7.5 x 12 x 7.5 cm
- Resolution (max.)
1920 x 2160 p
- Power supply
5 V / DC
Documents & Downloads
Datasheet
Datasheet 3742086 Technaxx TX-327 5279 RF-CCTV camera 1920 x 2160 p 2.4 GHz, 5.8 GHz
User & Safety Instructions
User & Safety Instructions 3742086 Technaxx TX-327 5279 RF-CCTV camera 1920 x 2160 p 2.4 GHz, 5.8 GHz
Description
Scope of delivery
- Dual camera indoor TX-327
- USB power supply
- USB Cable (2m)
- 3x screws & dowels
- Mounting plate
- User manual
System requirements
- APP “Security Premium”: IOS 13.0 or later
- Android 10.0 or higher / EN, DE, FR, ES, IT, NL, SE, DK, NO, FI, CZ, PL (11-2023)
What kind of Wireless Cameras are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



