
Highlights & Details
Technaxx Dual camera outdoor TX-328
- Dual cameras for a better overview of the scene
- Full HD video resolution 1920 x 2160 with max. 15fps
- Motion detection up to ~5-8m with automatic recording
- Viewing angle 88° horizontal and 40° vertical
- Rotation (270 ° horizontal and 90 ° vertical)
- 12x IR-LED red glowing (850 nm) up to ~15 m for B/W-night view
- 12x white LED (1.85W, 158lm, 4500K°) ~15m for colored night view
- Supports WLAN 2.4+5.8 GHz IEEE802.11 b/g/n / ac/ax
- Wi-Fi transmission distance up to 15m (free field)
- Free "Security Premium" APP for worldwide access [iOS & Android]
- Alarm function (push message) on your smartphone
- Built-in microphone and speakers for two-way communication
- Supports up to 128 GB (Class 10) microSD (HC/XC) cards for local recording
- Suitable for outdoor use, water and dust proof IP65
- This text is machine translated.
Technical specifications
- Product type
CCTV camera
- CCTV features
Microphone
2-way communication
Pan-tilt function
IR LEDs
2 lenses
Motion detector
Saves footage on SD card
Speaker
- Signal standard
RF
- Channels
1
- Used at
Outdoors
15 m
IP65
- Frequency
2.4 GHz
5.8 GHz
- Recording mode
Movement detection
- Memory capacity
128 GB
- Resolution (Lines)
1920 x 2160 (Full HD)
- IR range (max.)
15 m
- Focal length
4 mm
- Max. viewing angle hor.
270°
- Vertical viewing angle
40°
- Width
14.5 cm
- Height
10 cm
- Depth
20.5 cm
- Weight
320 g
- Operating temperature
-10 °C to +45 °C
- Dim
(W x H x D) 14.5 x 10 x 20.5 cm
- Resolution (max.)
1920 x 2160 p
- Power supply
12 V
Documents & Downloads
Datasheet
Datasheet 3742085 Technaxx TX-328 5280 RF-CCTV camera 1920 x 2160 p 2.4 GHz, 5.8 GHz
User & Safety Instructions
User & Safety Instructions 3742085 Technaxx TX-328 5280 RF-CCTV camera 1920 x 2160 p 2.4 GHz, 5.8 GHz
Description
Scope of delivery
- Dual camera Outdoor TX-328
- 1x power supply (3M)
- 4x screws & plugs
- User manual
System requirements
- APP “Security Premium”: IOS 13.0 or later
- Android 10.0 or higher / EN, DE, FR, ES, IT, NL, SE, DK, NO, FI, CZ, PL (11-2023)
What kind of Wireless Cameras are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



