
Highlights & Details
Technaxx mini surveillance camera set with touch-screen TX-389
- 4.3” (10.92 cm) touch screen monitor (640 x 360 pixels)
- 4-channel live view, 1-channel playback (simultaneous)
- Max. 4 cameras with connected 4.3" monitor (one camera included in the set)
- Full HD video resolution 2304 x 1296 with up to 20 fps
- Movement detection up to approx. 5-8 m with automatic recording
- Wide viewing angle 86° horizontal & 46° vertical
- Rotation (355° horizontal & 90° vertical)
- 6x IR-LEDs with red light (850 nm) up to ~15 m range for black and white night vision
- 6x white LEDs (4 W, 200 lm, 6000 K) up to ~15 m range for colored night vision
- Supports WLAN 2.4 + 5.8 GHz IEEE 802.11 b/g/n / ac /ax
- WLAN transmission range up to a maximum of 15 m (outdoors)
- Brilliant 1/2.9" CMOS color sensor (3 MP)
- Camera suitable for outdoor, water and dust-proof IP65
- Free "Security Premium" APP for worldwide access [iOS & Android]
- Download recordings to your smartphone via APP
- Alarm function (push notification) on your smartphone
- Built-in microphone and speakers for two-way communication
- Supports MicroSD (HC/XC) cards up to 256 GB* (Class 10) for local recording (*not included)
- H.264/H.264 video compression (for high-quality, memory-friendly recordings)
Technical specifications
- Channels: Max. 4
- Video compression: H.264/H.265
- Speaker and microphone: Integrated
- Video file format: .MP4
- Network:2.4 & 5.8 GHz 802.11b/g/n/ac/ax
- WLAN- SECURITY WPA/WPA2, WPA-PSK/WPA2-PSK
- WLAN range: Max. 15 m (open area)
- Maximum radiated output power: 100 mW
- LAN-CONNECTION RJ-45 10M/100M
- Storage: Supports MicroSD (HC/XC) cards up to 256 GB (FAT32/ exFAT) (class 10)
- File size: Night; b/w or day; color: 13 MB/min (32 GB = 1.5 days continuous recording 1)
- Power consumption: Day ≤ 3 W / night ≤ 8 W.
- Mains adapter DC 12 V / 1 A, hollow plug 5.5 x 2.1 mm
- Cable length: 2 m
- Operating temperature: -10 to 45 °C
- Material: ABS polymer
- Product type
Wireless CCTV system
- CCTV cam features
with motion detector
- Power supply
12 V / DC
- Focal length
4 mm
- Viewing angle
86° horizontal / 46° vertical
- Resolution
3 megapixels (2304 x 1296 pixels)
- Video resolution
2304 x 1296 Pixel
- Current consumption
Day ≤ 4 W / Night ≤ 8 W
- Used at
Outdoors
Indoors
- Microphone
Yes
- Weight
286 g
Documents & Downloads
Datasheet
Datasheet 3742950 Technaxx TX-389 Wireless CCTV system with motion detector 2304 x 1296 Pixel 4 mm
User & Safety Instructions
User & Safety Instructions 3742950 Technaxx TX-389 Wireless CCTV system with motion detector 2304 x 1296 Pixel 4 mm
Description
The camera delivers pin-sharp full HD recordings with up to 20 frames per second and convinces through a high-quality CMOS sensor for detailed pictures during the day and night. Thanks to integrated infrared LEDs as well as additional white LEDs the classical black-white night view as well as also the colored night view is possible. The range of up to 15 meters provides reliable visibility even in darkness.
The camera automatically starts recordings with a motion detection range ranging from about 5 to 8 meters, and sends notifications to your smartphone upon request. Via the free APP you have access to live pictures and stored videos world-wide An integrated two-way communication also enables the direct talking and hearing via the camera.
The system supports modern WLAN standards in both the 2.4 and 5.8 GHz range and provides a stable connection with a range of up to 15 meters in open space. The camera is weather-proof thanks to protection class IP65 and is therefore suitable for outdoor use Ideal.
Additional functions like flexible camera rotation a broad field of view as well as the support of MicroSD cards for local recordings make the set a versatile security solution for your home or your company.
This text is machine translated.
Scope of delivery
- 1x monitor
- 1x camera
- 2x power supply (2 m)
- 3x screws & dowels
- User manual (short)
System requirements
- IOS 15.0 or higher
- Android 13.0 or higher
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







