
Highlights & Details
TechniSat RLS 1 2-way black Wired & Wireless 50 W 2.0 shelf speaker for home theater and music
- POWERFUL STEREO SOUND – the active 2-way shelf speaker with 2 × 25 watt delivers balanced, room-filling sound for music, films, series, gaming and use at the workplace.
- EASILY ENHANCE TV SOUND – via HDMI™ ARC, connect the AUDIOMASTER RLS 1 comfortably to your TV and enjoy voices, music and effects much more powerful than via the integrated TV speakers.
- VERSATILE - stream music wirelessly via Bluetooth from your smartphone, tablet or laptop or connect devices via USB, optical and analogue audio input. MP3 and WMA files can be played directly via USB.
- SOUND ACCORDING TO YOUR TASTE – you can comfortably adjust treble and bass directly at the speaker, control all important functions via remote control and extend the sound system via the Subwoofer output for additional sound depth.
- FLEXIBLE SET-UP - The two speakers are connected via the supplied 2.44 m long connecting cable and can be flexibly positioned on a sideboard, desk or shelf.
Technical specifications
- Transmission: Wired & Wireless
- Active 2-way system
- Wi-Fi/multiroom
- Bluetooth 5.3, HDMI arc
- Equalizer control
- Subwoofer output
- USB-playback & AUX-input (3.5 mm jack)
- Content
1 pc(s)
- Max. audio capacity
50 W
- Power handling (sinus)
50 W
- Min. frequency
20 Hz
- Max. frequency
20000 Hz
- Frequency range
20 Hz - 20000 Hz
- Factory colour
Black
- Width
152 mm
- Height
247 mm
- Depth
172.5 mm
- Weight
4.34 kg
- Dim
(W x H x D) 152 x 247 x 172.5 mm
- Audio power range (max.)
- 100 W
- Product type
Bookshelf speaker
- Bluetooth
5.3
- Bluetooth
Yes
- Audio power (max.)
50 W
- Power consumption (standby)
0.5 W
- Power consumption (ON)
32 W
- Power supply (details)
100-240 V
- UKCA
yes
- Number of speakers
2
- USB connectivity
yes
- Remote control included
yes
- Quantity per pack
2 Stück(e)
- AUX in
yes
- Current
1.5 A
- Number of drivers
2
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3820515 TechniSat AUDIOMASTER RLS 1, Schwarz Bookshelf speaker Black 50 W 20 Hz - 20000 Hz 1 pc(s)
Conformity certificate
Conformity certificate 3820515 TechniSat AUDIOMASTER RLS 1, Schwarz Bookshelf speaker Black 50 W 20 Hz - 20000 Hz 1 pc(s)
Description
HDMI™ with ARC allows the speakers to be easily connected to the TV and provide an audible boost over built-in TV speakers. Stream your favorite music, podcasts or audio books wirelessly from your smartphone, tablet or laptop with Bluetooth. In addition, an optical audio input, an analogue audio input as well as a USB interface are available, over which the music files can be played directly in the MP3 and WMA-format. The subwoofer output also enables the extension of the system by an active subwoofer and thus provides more sound depth.
For the individual sound tuning, the trebles and basses can be adjusted directly on the loudspeaker. The included remote control allows you to control all important functions comfortably from your sofa or desk.
With its timeless design, versatile connection possibilities and flexible usage areas the active 2-way loudspeaker is the ideal choice for all who want to enjoy films, series and music in convincing sound quality.
This text is machine translated.
Features
- 50 W 2-way 2.0 channels
- Number of drives: 2
- Bluetooth 5.3 USB connection
- Amplifier
- Black
Scope of delivery
- AUDIOMASTER RLS 1
- Remote control
- Max. cable length 1.45m
- Connection cable (cable length: 2.44m)
- User manual
What kind of Hi-Fi Speakers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























