
Highlights & Details
Renkforce RL100W BK shelf speaker
- Robust high-performance bookshelf speaker
- Max. output power: 100 W
- 4 and 8Ω jack
Technical specifications
- Content
1 Pair
- Max. audio capacity
100 W
- Power handling (sinus)
40 W
- Min. frequency
90 Hz
- Max. frequency
20000 Hz
- Frequency range
90 Hz - 20000 Hz
- Impedance
4/8 Ω
- SPL
87 dB
- Factory colour
Black
- Width
120 mm
- Height
182 mm
- Depth
115 mm
- Weight
1.45 kg
- Dim
(W x H x D) 120 x 182 x 115 mm
- Audio power range (max.)
- 100 W
- Product type
Bookshelf speaker
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1298268 Renkforce RL100W BK Bookshelf speaker Black 100 W 90 Hz - 20000 Hz 1 Pair
Conformity certificate
Conformity certificate 1298268 Renkforce RL100W BK Bookshelf speaker Black 100 W 90 Hz - 20000 Hz 1 Pair
Description
Scope of delivery
- Adjustable brackets.
Frequently Bought Together
(*All information is plus legal VAT)€ 85.47€ 74.47*
What kind of Hi-Fi Speakers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























