
Highlights & Details
DigiDish 45 with Universal-Twin-LNB
- Only 45 cm small1 or 2 subscribers1 Orbit position (e.g. Astra 19.2° East)Particularly well suited to balcony mounting. Ideal also for the city.Ideal for floor and wall mounting
Technical specifications
- Local oscillator: Low band 9.75 GHz, high band 10.7 GHzLNB control: Vertical 11.5 - 14 V, horizontal 16 - 19 V, band switching 22 kHzMaterial thickness 1 mmCoating: Powder-coated on both sidesOutput frequency range: Low band 950 - 1950 MHz, high band 1100 - 2150 MHzInput frequency range: Low band 10.7 ... 11.7 GHz, high band 11.7 ... 12.75 GHz
- Product type
SAT antenna
- Dish diameter
480 mm
- Reflective material
Aluminium
- LNB feed size
40 mm
- Pole mount (max.)
40 mm
- Factory colour
Slate grey
- Weight
2900 g
- Participants
2
- Type
Dish antenna
- Height
48 cm
- Width
45 cm
Twin LNB
- Colour (SAT dish)
Anthracite grey
- Satellites
1
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2813778 TechniSat Digidish 45 SAT antenna 480 mm Reflective material: Aluminium Slate grey
Datasheet 2813778 TechniSat Digidish 45 SAT antenna 480 mm Reflective material: Aluminium Slate grey
User & Safety Instructions
User & Safety Instructions 2813778 TechniSat Digidish 45 SAT antenna 480 mm Reflective material: Aluminium Slate grey
Description
This text is machine translated.
Scope of delivery
- DigiDish 45
- Universal twin LNB
- AZ/EL-holder
- Wall bracket
- Fitting Material
- User manual.
What kind of SAT Dishes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























