
Highlights & Details
Schwaiger SPI996.0 SAT antenna 80 cm Reflective material: Steel Light grey
- Mirror: galvanised steel
- Dish holder: galvanised steel/plastic
- Feed holder: plastic
Technical specifications
- Product type
SAT antenna
- Dish diameter
80 cm
- Reflective material
Steel
- LNB feed size
23 mm
40 mm
- Pole mount (min.)
32 mm
- Pole mount (max.)
76 mm
- Gain
38.50 dB
- Factory colour
Light grey
- Pole clamp
32 - 76 mm
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 941455 Schwaiger SPI996.0 SAT antenna 80 cm Reflective material: Steel Light grey
User & Safety Instructions
User & Safety Instructions 941455 Schwaiger SPI996.0 SAT antenna 80 cm Reflective material: Steel Light grey
Warranty Terms
Warranty Terms 941455 Schwaiger SPI996.0 SAT antenna 80 cm Reflective material: Steel Light grey
Description
Features
- Materials:
- Mirror: galvanised steel
- Mirror holder: galvanised steel/plastic
- Feed arm: Aluminium
- Feed holder: plastic
Scope of delivery
- SAT-reflector
- Mast holder
Frequently Bought Together
(*All information is plus legal VAT)€ 78.97€ 59.97*
What kind of SAT Dishes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























