• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TechniSat DIGITRADIO 10 Desk radio DAB+, FM Bluetooth, DAB+, FM Incl. remote control, Alarm clock Black/silver

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 84.99 / piece)
€ 84.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TechniSat DIGITAL RADIO 10 TABLE RADIO

  • DAB+ digital radio
  • FM radio with RDS
  • Favorites memory (20 for DAB+ and 20 for FM)
  • High-quality OLED display with clock and date display
  • Bluetooth® audio streaming (reception)
  • Sleep and wake-up timer functions

Technical specifications

Product type

Desk radio

Tuner

DAB+

FM

hifi functions

Bluetooth

DAB+

FM

Features

Incl. remote control

Alarm clock

Station memory

40

Dim

(W x H x D) 12 x 9 x 6 cm

Interfaces (output)

RCA (phono)

Interfaces (input)

Bluetooth

Power supply (LOV)

mains-powered

Power supply

PSU (included)

Factory colour

Black/silver

Width

12 cm

Height

9 cm

Depth

6 cm

Weight

142 g

Wireless charging

No

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2350435 TechniSat DIGITRADIO 10 Desk radio DAB+, FM Bluetooth, DAB+, FM Incl. remote control, Alarm clock Black/silver

Description

Many older music systems sound good, but do not offer modern radio reception or music streaming. The DIGITRADIO 10 from TechniSat is a RADIO ADAPTER "Made in Germany" and the perfect upgrade for the beloved Hi-Fi system or an AV receiver. The compact receiver extends the sound system to receive crystal-clear DAB+ digital radio. Or even radio via FM, if your stereo system does not have a radio tuner yet. For both radio tuners (DAB+ and FM), 20 memory slots for favorites are available. Time, date or transmitter as well as title names are shown on the large, also from the distance still very easy to read and very sharp OLED display. The DIGITRADIO 10 is controlled with the remote control included in the delivery. Digital audio streams from mobile devices are also received wirelessly via Bluetooth®. So you can listen to your favorite music, streaming services or the new audio book comfortably on the large loudspeakers of the stereo system.

DAB+ digital radio in perfect sound quality.
DAB+ digital radio is noise-free radio with extremely robust reception. DAB+ counterposes the regionally limited FM program range with many radio programs broadcast nationwide in the best digital quality. In addition, there are numerous regionally broadcast channels.

Plays your favorite songs from your smartphone.
Via Bluetooth® audio streaming, you can transfer music from your smartphone, tablet or PC to your device without a cable connection and in the best quality.

Listen to radio in a classic way.
Receive classical FM radio stations in your reception area. RDS (Radio Data System) also provides advanced broadcast information and alternative radio frequencies to the included FM radio station.

Individual sound settings.
Control and adjust treble and bass manually to achieve an individual and optimal mixing of the sound.

This text is machine translated.

Scope of delivery

  • TechniSat DIGITAL RADIO 10 TABLE RADIO
  • DAB/FM wire antenna
  • Audio connection cable
  • Power supply unit
  • Remote control
  • User manual