• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TechniSat TECHNIVOLT 101 Wallbox Type 2 Mode 3 16 A No. of ports 1 11 kW RFID

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 385.00 / piece)
€ 385.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

TECHNIVOLT 101 charging station

  • With permanently connected charging cable type 2
  • IP54 weatherproof
  • 11 kW charging output

Technical specifications

Product type

Wallbox

Authorisation

RFID

Charger connectors

Type 2

Charging mode

Mode 3

Charging current

16 A

No. of ports

1

Charging capacity

11 kW

No. of phases

1- & 3-phase

Nominal voltage

230 V

400 V

Cable length

5 m

IK10

IP54

Width

215 mm

Height

460 mm

Depth

135 mm

Weight

6.4 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2424649 TechniSat TECHNIVOLT 101 Wallbox Type 2 Mode 3 16 A No. of ports 1 11 kW RFID

User & Safety Instructions

User & Safety Instructions 2424649 TechniSat TECHNIVOLT 101 Wallbox Type 2 Mode 3 16 A No. of ports 1 11 kW RFID

Description

11 kW charging station with permanently connected charging cable according to IEC 62196-2 type 2.

This text is machine translated.

Features

  • Charging mode mode 3 according to IEC 61851
  • Charging current 16 A per phase, also single-phase charging possible
  • Maximum charging current 16 A per phase
  • Cable suspension integrated
  • DC fault current detection 6 mA integrated
  • RFID function for enabling the loading processes
  • Nominal voltage 230/400 V.
  • Nominal current 16 A, 3-phase
  • Nominal frequency 50/60 Hz
  • Power consumption standby: 3.5 W
  • Mains supply 5 x 4 mm² (50 m), Ø 15 - 21 mm
  • Charging mode: Mode 3, IEC61851-1
  • Charging connection: Permanently connected charging cable 5 m with type 2 plug, IEC-62196-2
  • Output voltage 230/400 V.
  • Data interface: RS485 Modbus
  • Housing material: Plastic, flame-proof
  • Shock resistance: IK10
  • RFID: ISO-14443A/B AND ISO-15693.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 478.98*

What kind of Electric Vehicle Charging Stations are you looking for?

More interesting products

(*All information is plus legal VAT)