• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TechniSat VIOLA FMT 1 FM transmitter

EAN:
Part number:
Item no:
1/4
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TechniSat VIOLET FMT 1 Bluetooth/USB black

  • DAB, UHF
  • Built-in display
  • Bluetooth/USB port
  • Bluetooth
  • Energy source: Cigarette lighter
  • Black

Technical specifications

  • Supported bands: DAB, UHF
  • Bluetooth/USB port
  • USB-plug USB type-C, USB type-A
  • Rapid charging technology: Quick charge 3.0,Power delivery
  • Rechargeable battery/battery technology: Lithium polymer (LiPo)
Product type

FM transmitter

Factory colour

Black

Width

35 mm

Height

90 mm

Depth

33 mm

Weight

33 g

Wireless charging

No

Charging method

Quick Charge 3.0

Bluetooth

5.1

Bluetooth

Yes

Tuner

DAB

Operating temperature (T-T)

0 - 35 °C

MP3 playback

yes

Integrated clock

no

Card reader integrated

no

USB direct playback

yes

Operating relative humidity (H-H)

5 - 90 %

Built-in display

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3863585 TechniSat VIOLA FMT 1 FM transmitter

Conformity certificate

Conformity certificate 3863585 TechniSat VIOLA FMT 1 FM transmitter

Description

With the VIOLA FMT 1 you enjoy wireless freedom in your vehicle. The compact FM adapter transfers music and calls wirelessly from your smartphone to your car radio - without complicated changes. Thanks to the integrated hands-free function the device automatically switches to telephone mode as soon as a call is received. So you can telephone safely and comfortably while driving.

The powerful microphone with echo correction and noise suppression ensures clear conversations. The VIOLA FMT 1 also plays audio files in the MP3, MVA or WAV format directly from a USB stick with up to 64 GB storage space and transmits the sound in the best quality to the car radio.

In addition, the adapter features a USB QC 3.0 and a PD 20W port so that you can recharge your smartphone at lightning speed while on the move. The easy to read LED display makes operation easier.

The VIOLA FMT 1 is the perfect solution for all who want wireless music streaming, secure calling and rapid charging with only one additional device in the car.

This text is machine translated.

Features

  • The Bluetooth 5.1 FM transmitter enables wireless music streaming via A2DP and secure hands free via HFP. The stable connection provides for a reliable audio transmission and clear voice quality while driving.
  • Smartphones, tablets or navigation devices can be charged significantly faster thanks to USB Quick Charge 3.0 and 20 W Power delivery than with conventional chargers. Convenient for longer journeys and the daily use.
  • Echo and noise suppression ensures clean sound quality during phone calls and music playback. The frequency can be read easily via the LED-display, while the USB-sticks play MP3, WMA or WAV-files.
  • The power is supplied directly via the 12–24 V cigarette lighter so that no additional installation is required. Ideal as hands-free system for car, truck or caravan.

Scope of delivery

  • VIOLA FMT 1
  • User manual