• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Techno Line TECHNOLINE - Techno Line WS 6830 - Wetterstation - Schwarz Wireless Weather Station

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wireless weather station 6830

  • Indoor and outdoor temperature in °C
  • MIN/MAX recording for indoor and outdoor temperature
  • Weather forecast with weather tendency indicator
  • Amber coloured LED
  • 24 h display
  • Dimmer function
  • A black symbol depicts a radio wave antenna with wavy lines radiating to the right on a white background.

Technical specifications

Product type

Wireless digital weather station

Hub dimensions

170 x 190 x 111 mm

Thermo/hygro sensor dimensions

60 x 28 x 85 mm

Display

Digital

Max. number of sensors

1

Functions

Inside temperature

Outside temperature

Radio clock (DCF77 )

Max/min readings

Sensor power supply

AAA battery (3x), please order separately

Station power supply

PSU, included

Clock face colour

Green-grey

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 672730 Techno Line TECHNOLINE - Techno Line WS 6830 - Wetterstation - Schwarz Wireless Weather Station

Description

The Techno Line TECHNOLINE - Techno Line WS 6830 - Wetterstation - Schwarz Wireless Weather Station is an electric powered weather station. The radio controlled clock picks up the signal from the UK transmitter in Cumbria. The signal ensures that you have totally accurate time. The weather station has an amber LED backlight that is adjustable to two brightness levels. The weather station comes with an outside sensor and measures both indoor and outdoor temperatures in C. It also records the maximum and minimum indoor and out door temperatures. The alarm clock has two time settings together with a snooze. The weather forecast has a display that changes with the forecast and also a weather tendency indicator.

Features

  • Radio clock with manual setting
  • 12/24 hour display
  • Snooze alarm
  • MIN / MAX recording for indoor / outdoor temperature
  • Weather forecast with weather symbols
  • Dimmer - function

More interesting products

(*All information is plus legal VAT)