
Highlights & Details
Radio clock with table calendar WT2600
- Indoor temperature display
- Indoor humidity display
- MIN./MAX. display
- Wall mounting or table installation
Technical specifications
- Product type
Calendar
- Display
Digital
- Alarm times
2
- Functions
12-hour display
24-hour display
Alarm
Battery life
Date
Radio clock (DCF77 )
Adjustable time zone
Inside RH
Inside temperature
Day
Show more
- Type
Radio
- Enclosure material
Synthetic fabric
- Case colour
Black
- Reading range - indoor temperature
-9.9 - +50 °C
- RH
20 ~ 95 %
- Height
14 cm
- Length
17.2 cm
- Depth
0.25 cm
- Power supply
AAA battery (2x), please order separately
- Clock face colour
Grey green
- Wireless charging
Yes
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3209451 Techno Line WT2600 Radio Calendar Black Alarm times 2
User & Safety Instructions 3209451 Techno Line WT2600 Radio Calendar Black Alarm times 2
User & Safety Instructions 3209451 Techno Line WT2600 Radio Calendar Black Alarm times 2
User & Safety Instructions 3209451 Techno Line WT2600 Radio Calendar Black Alarm times 2
User & Safety Instructions 3209451 Techno Line WT2600 Radio Calendar Black Alarm times 2
User & Safety Instructions 3209451 Techno Line WT2600 Radio Calendar Black Alarm times 2
User & Safety Instructions 3209451 Techno Line WT2600 Radio Calendar Black Alarm times 2
User & Safety Instructions 3209451 Techno Line WT2600 Radio Calendar Black Alarm times 2
User & Safety Instructions 3209451 Techno Line WT2600 Radio Calendar Black Alarm times 2
Description
This text is machine translated.
Features
- DCF-77 radio-controlled clock with manual setting option
- 12/24 H time display
- Calendar Display
- Month display can be selected in 7 languages (German, English, French, Italian, Spanish, Dutch and Danish)
- Room temperature display in °C or °F.
- Indoor humidity display
- 2 Wake-up alarms with snooze function
- MIN./MAX. display
- Low battery indicator
- Wall mounting or table installation
Frequently Bought Together
(*All information is plus legal VAT)€ 124.96*












