• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tefal B5581923 Wok/frying pan Wok 28 cm

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

198 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Wok

Factory colour

Black

Dim

(Ø x H) 28 cm x 96 mm

Type

Wok/frying pan

Weight

786 g

Width

294 mm

Height

96 mm

Depth

470 mm

(Ø)

28 cm

Material

Aluminium

Oven proof

yes

Lid included

no

Handles quantity

1

Removable handle

no

Layers per pallet

4 Stück(e)

Pallet gross weight

88.3 kg

Spout

yes

Pallet gross width

80 cm

Pallet gross length

120 cm

Pallet gross height

107 cm

Products per pallet layer

24 Stück(e)

Non-stick coating

yes

Thermosignal technology

yes

Dishwasher proof

yes

Heat indicator

yes

Temperature (max)

175 °C

Products per pallet

96 Stück(e)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3864306 Tefal B5581923 Wok/frying pan Wok 28 cm

Description

Day By Day Wowkpan: Versatility for daily cooking pleasure
The Tefal Day by Day Wowkpan is equipped with intelligent features that are ideal for the family and make a difference in daily food preparation. With the high-quality, perfectly shaped antistick-wobn pan you can bring delicious and healthy wok recipes such as pan-cooked quick-fried dishes etc. on the table every day.

This text is machine translated.

Features

  • NON-STICK SEALING: The titanium-reinforced SEALING makes preparation and cleaning easy
  • TEMPERATURE INDICATOR: The thermo-signal™ becomes uniformly red when the pan has reached the optimum roasting temperature and enables perfect roasting results.
  • DIFUSATION BODY: Ensures that the non-stick pan produces even cooking results
  • Ideal FOR PAN DISHES: The extra-deep form is ideal for delicious high-speed roast dishes
  • EFFORTLESS CLEANING: The non-stick sealing inside and outside can be cleaned easily
  • WORLDWIDE No. 1:* Enjoy delicious dishes daily with Tefal, the world's No. 1 for pots and pans.

More interesting products

(*All information is plus legal VAT)