• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tefal Optigrill+ Snacking & Baking Electric Grill press Automatic temperature adjustment Black

1/8
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 219.99 / piece)
€ 219.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

  • 'INNOVATION' with Doneness Indicator: A sensor measures meat thickness. Light indicator shows cooking levels from 'rare' to 'well done'.
  • A contact grill with an arrow shows how the lid is closed onto a pizza topped with cheese and vegetables.
  • A hand is pressing a sensor on a grill for temperature control, displayed on a scale from 'rare' to 'well-done'.
  • A contact grill that bakes a pizza with pepperoni and olives. A red arrow points to the grill's handle, which is opening.
  • An electric grill with an open lid shows a pizza inside. A red arrow points to the pizza.
  • A black griddle pan is shown fitting into an open dishwasher with a red arrow, demonstrating its ease of cleaning.
  • Images of grill plates with arrows pointing to an open dishwasher demonstrate their dishwasher-safe properties.
  • Sandwich maker with ridged grilling surface, open. Ideal for grilling sandwiches and paninis.

Technical specifications

Version

Electric

Product type

Grill press

Kitchen appliances features

Automatic temperature adjustment

2000 W

Factory colour

Black

Grate area (width)

200 mm

Grate area (length)

300 mm

Weight

7.6 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1591499 Tefal Optigrill+ Snacking & Baking Electric Grill press Automatic temperature adjustment Black

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 237.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)