Tefal Tefal Ultragliss Plus FV6810 - Dampfbügeleisen Steam iron Red
Especially powerful steam
2800 W for a particularly short heating-up time
Efficient iron results
Powerful steam boost
Maximum steam distribution
High-quality soleplate
Eco Mode
Precision tip that comes in every corner
Uncomplicated vertical steam boost
Durable performance
Technical specifications
Base plate: Durilium Airglide - 2800 W - Bordeaux Red/Silver
Product type
Steam iron
Factory colour
Red
Weight
1576 g
Width
148 mm
Height
185 mm
Length
350 cm
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3738971 Tefal Tefal Ultragliss Plus FV6810 - Dampfbügeleisen Steam iron Red
Description
Get your ironing done faster and more efficiently with a high-performance soleplate that develops up to 25% more steam performance and delivers flawless results that you can rely on every day. The steam iron with 2800 W power is very suitable for daily use and impresses with a short heating-up phase and an ironing power, on which you can always rely. A continuous steam output of up to 50 g/minute. For fast, effortless ironing and optimum results. A powerful steam boost of up to 250 g/minute with a concentrated force that effortlessly smoothes even heavy fabrics and persistent wrinkles. 100% active steam vents for maximum steam distribution, with 30% more steam openings than the previous generation Ultragliss for maximum efficiency and flawless results. The Durilium Airglide soleplate is TEFALS No. 1 in terms of sliding ability. The patented technology offers impressive performance, a wide steam distribution and a long service life. Experience an Eco mode, which reduces the power consumption by up to 20% and enables an environment-conscious laundry care with lower energy costs. The soleplate has a special shape, which simplifies the ironing round the buttons. Steam ironing of sensitive fabrics and larger garments is made easier by the vertical steam function, Ideal for smoothing suits, curtains and other hanging garments. The high-quality iron is durable and has a sturdy, scratch-resistant soleplate that delivers optimal ironing performance.
This text is machine translated.
Features
Tefal Ultragliss Plus FV6810 - Steam iron - Base plate: Durilium Airglide
Product type : Steam iron
Heated sole type: Durilium Airglide
Anti-scale system : Yes
Voltage 220 - 240 V.
Power consumption: 2800 W.
Colour : Bordeaux Red/Silver
Scope of delivery
Steam Irons
User manual
Description
Get your ironing done faster and more efficiently with a high-performance soleplate that develops up to 25% more steam performance and delivers flawless results that you can rely on every day. The steam iron with 2800 W power is very suitable for daily use and impresses with a short heating-up phase and an ironing power, on which you can always rely. A continuous steam output of up to 50 g/minute. For fast, effortless ironing and optimum results. A powerful steam boost of up to 250 g/minute with a concentrated force that effortlessly smoothes even heavy fabrics and persistent wrinkles. 100% active steam vents for maximum steam distribution, with 30% more steam openings than the previous generation Ultragliss for maximum efficiency and flawless results. The Durilium Airglide soleplate is TEFALS No. 1 in terms of sliding ability. The patented technology offers impressive performance, a wide steam distribution and a long service life. Experience an Eco mode, which reduces the power consumption by up to 20% and enables an environment-conscious laundry care with lower energy costs. The soleplate has a special shape, which simplifies the ironing round the buttons. Steam ironing of sensitive fabrics and larger garments is made easier by the vertical steam function, Ideal for smoothing suits, curtains and other hanging garments. The high-quality iron is durable and has a sturdy, scratch-resistant soleplate that delivers optimal ironing performance.
This text is machine translated.
Features
Tefal Ultragliss Plus FV6810 - Steam iron - Base plate: Durilium Airglide