
Highlights & Details
MSMU200-2 SMU module, 30 W, 200 V, 1.5 A, + 5 years total protection plan (R5)
- Four-quadrant operation
- Asymmetrical limit / compliance (independent positive/negative limits)
- Advanced remote sensing (remote sensing) with auto sense resistors
- Contact check and transient protection
- High capacity load capacity
Technical specifications
- Protection features: Input surge protection
- Product type
SMU module (Source Measure Unit / Source Measuring Unit)
- Compatible with
Tektronix
- Type
Modular slot card / plug-in module
- Weight
1.25 kg
- Calibration service
Factory standard
- Reading category
CAT I
- Width
112 mm
- Height
39.6 mm
- Length
312 mm
- Depth
312 mm
- Type
MSMU200-2 + R5
Manufacturer's standards (no certificate)
Documents & Downloads
Datasheet
Datasheet 3841705 Tektronix MSMU200-2 + R5 SMU module (Source Measure Unit / Source Measuring Unit) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3841705 Tektronix MSMU200-2 + R5 SMU module (Source Measure Unit / Source Measuring Unit) 1 pc(s)
Description
Semiconductor validation and reliability testing
Optoelectronics (characterization of VCSEL, LED, laser diodes)
Functional test in air, space and defense technology
High-density production test environments
5-year Comprehensive Protection Plan (R5)
This text is machine translated.
Features
- 2 CHANNELS, 30 W, 200 V, 1.5 A
- Measurement resolution: Down to the femtoampere range (FA)
- Digitizer (digitizer): 1 MSa/s ADC for voltage and current
Scope of delivery
- MSMU200-2 SMU-module
- 4-pole screw terminal blocks (4)
























