
Highlights & Details
MSMU60-2 source measurement unit module with 5 year total protection plan (R5)
- Four-quadrant operation
- Asymmetrical current limit
- Advanced 4-way measurement (remote sensing) with auto sense resistors
- Contact test and transient protection
- High capacity load capacity
Technical specifications
- Max. Power 30 W per channel
- Product type
SMU Module for MP5000 Series with 5 Year Total Protection Plan (R5)
- Compatible with
Tektronix
- Type
2-channel SMU module (30 W, 60 V, 1.5 A per channel)
- Weight
1.25 kg
- Calibration service
Factory standard
- Reading category
CAT I
- Width
112 mm
- Height
39.6 mm
- Length
312 mm
- Depth
312 mm
- Type
MSMU60-2 + R5
Manufacturer's standards (no certificate)
Documents & Downloads
Datasheet
Datasheet 3841702 Tektronix MSMU60-2 + R5 SMU Module for MP5000 Series with 5 Year Total Protection Plan (R5) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3841702 Tektronix MSMU60-2 + R5 SMU Module for MP5000 Series with 5 Year Total Protection Plan (R5) 1 pc(s)
Description
Semiconductor validation and reliability tests
Optoelectronics (characterization of VCSEL, LED and laser diodes)
Operational tests in the aerospace and defense technology
Test environments for series production with high channel density
This text is machine translated.
Features
- 2 CHANNELS, 30 W, 60 V, 1.5 A
- Measuring resolution: Up to the femtoampere range (FA)
- Digitizer: 1 MSA/s ADC for voltage and current
Scope of delivery
- MSMU60-2 module, 4x screw terminal block (4-pin)
























