• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tektronix MSO24 2-BW-350 + MSO24 2-P6139B Digital Calibrated to (DAkkS standards) 350 MHz 1.25 GS/s 8 Bit 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Oscilloscope, 4 CH, 350MHz + probe P6139B DAkkS

  • 350 MHz
  • No. of analogue inputs 4

Technical specifications

Product type

Digital

Bandwidth

350 MHz

Channel sample rate

1.25 GS/s

Resolution

8 Bit

Screen size

10.1 inch

No. of analogue inputs

4

DAkkS standards

Power supply (details)

230 V AC

Dim

(L x W x H) 344 x 210 x 40.4 mm

Display

1280 x 800 p

Width

210 mm

Height

40.4 mm

Length

344 mm

Type

MSO24 2-BW-350 + MSO24 2-P6139B

Documents & Downloads

Datasheet

Datasheet 2743174 Tektronix MSO24 2-BW-350 + MSO24 2-P6139B Digital Calibrated to (DAkkS standards) 350 MHz 1.25 GS/s 8 Bit 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2743174 Tektronix MSO24 2-BW-350 + MSO24 2-P6139B Digital Calibrated to (DAkkS standards) 350 MHz 1.25 GS/s 8 Bit 1 pc(s)

Description

Compact, versatile oscilloscope for daily troubleshooting. A large, high resolution, capacitive touch-display offers a class-leading relationship between the screen and the casing. Passive voltage probes are included with most oscilloscopes as standard and are a cost-effective, multi-purpose probe solution. In general, the power of these probes is less than that of an active voltage probe. However, they have the robustness and the wide dynamic range, thanks to which they are ideally suited for the visualization of signals in a variety of applications. With its new class of passive probes, Tektronix has revolutionized the performance of the passive probes category.

This text is machine translated.

Features

  • Passive voltage probeBest bandwidth of up to 1 GHzMinimum load impact of the probe through the industry's best input capacity of surprisingly low 3.9 pFMinimum performance loss when using long earth conductors thanks to the industry's best input capacityAutomated probe compensation, eliminating the need for a compensating screwdriverDynamic range 300 V CAT II.Bandwidth: 500 MHzInput impedance at the probe tip 10 MΩ, 8 pFCable length: 1,3 m

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.