• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tektronix TBS1102C Digital Calibrated to (ISO standards) 100 MHz 1 GS/s 20 KP 8 Bit Digital storage (DSO) 1 pc(s)

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ISO Tektronix TBS1102C Oscilloscope

  • 100 MHz
  • No. of analogue inputs 2

Technical specifications

Product type

Digital

Bandwidth

100 MHz

Channel sample rate

1 GS/s

Displays

7" (17.78 cm) TFT color display 800 x 480

Resolution

8 Bit

Screen size

7 inch

Oscilloscope features

Digital storage (DSO)

No. of analogue inputs

2

ISO standards

Input impedance

1 MΩ ±2%

Input coupling

AC, DC

Power supply (details)

230 V AC

Dim

(L x W x H) 124.2 x 326.3 x 158 mm

Weight

2000 g

Display

800 x 480 p

Width

326.3 mm

Height

158 mm

Length

124.2 mm

Interfaces

USB

USB host

Channel memory depth

20 KP

Type

TBS1102C

Documents & Downloads

Datasheet

Datasheet 3123491 Tektronix TBS1102C Digital Calibrated to (ISO standards) 100 MHz 1 GS/s 20 KP 8 Bit Digital storage (DSO) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3123491 Tektronix TBS1102C Digital Calibrated to (ISO standards) 100 MHz 1 GS/s 20 KP 8 Bit Digital storage (DSO) 1 pc(s)

Description

The TBS1000C series digital storage oscilloscopes offer affordable performance in a compact design. They are designed to meet the needs of today's educational institutions, embedded design engineers and manufacturers.
The devices include a 7" (17.78 cm) WVGA color display with a sampling rate of up to 1 GS/s and bandwidths from 50 MHz to 200 MHz. The devices are delivered with an innovative course materials system that integrates lab exercises with step-by-step instructions for student use. The HelpAnywhere® system provides useful tips and hints throughout the user interface to make the device more accessible to a new user.

Reliable readings thanks to ISO calibration
Diagnostics tools used in an environment that complies with ISO 9001 standards require ISO calibration. Moreover, most safety inspectors as well as accredited testing and certification bodies need to use ISO-certified equipment.

This text is machine translated.

Scope of delivery

  • Power cable;
  • Safety Instructions
  • Passive probe TPP0200 per analogue channel

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.