• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tektronix TDP1000 Differential probe Calibrated to (ISO standards) 1 GHz 50:1, 5:1 42 V

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Differential probe TDP1000, 1 GHz 5:1, 50:1, series TDP

  • 50:1, 5:1
  • Bandwidth 1 GHz

Technical specifications

Product type

Differential probe

Bandwidth

1 GHz

Divider voltage ratio

50:1

5:1

Slew rate

350 ps

Nominal voltage

42 V

Input capacity

1 pF

Input resistance

1 M Ω

ISO standards

Weight

0.8 kg

Cable length

1.20 m

Width

30.5 mm

Height

41 mm

Length

107 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1411865 Tektronix TDP1000 Differential probe Calibrated to (ISO standards) 1 GHz 50:1, 5:1 42 V

Description

The high-voltage differential probes TDP 1000, TDP0500and P 6251 provide an excellent electrical and mechanical high-speed performance, for the development of modern high speed switched-mode power supplies (SMPS), CAN/LIN buses and digital high-speed components is required.

This text is machine translated.

Scope of delivery

  • TDP 1000
  • Nylon carry-bag
  • User manual
  • Documentation CD
  • Calibration certificate