• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tektronix TPP0101 Probe Scoop-proof 100 MHz 10:1 300 V

Datasheet (PDF)
EAN:
Part number:
Item no:
6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
Only available for business customers
14-day return policy included

Highlights & Details

Probe TPP0101 100 MHz 10:01

  • 10:1
  • Bandwidth 100 MHz

Technical specifications

Product type

Probe

Bandwidth

100 MHz

Divider voltage ratio

10:1

Nominal voltage

300 V

Input capacity

12 pF

Input resistance

10 M Ω

Type

Passive

Manufacturer's standards (no certificate)

Cable length

1.30 m

Reading category

CAT II 300 V

Plug features

Scoop-proof

Documents & Downloads

Datasheet

Datasheet 123115 Tektronix TPP0101 Probe Scoop-proof 100 MHz 10:1 300 V

User & Safety Instructions

User & Safety Instructions 123115 Tektronix TPP0101 Probe Scoop-proof 100 MHz 10:1 300 V

Conformity certificate

Conformity certificate 123115 Tektronix TPP0101 Probe Scoop-proof 100 MHz 10:1 300 V

Description

This passive probe is suitable for use with Tektronix oscilloscopes (TDS 2001 C, 2002, 2004, 2014, 2012 C C C C).

This text is machine translated.

More interesting products

(*All information is plus legal VAT)