• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tektronix TPP0201 Probe Calibrated to (DAkkS standards) Scoop-proof 200 MHz 10:1 300 V

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 429.00 / piece)
€ 429.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Probe TPP0101 200 MHz 10:01

  • 10:1
  • Bandwidth 200 MHz

Technical specifications

  • CAT II 300 V
Product type

Probe

Bandwidth

200 MHz

Divider voltage ratio

10:1

Nominal voltage

300 V

Input capacity

12 pF

Input resistance

10 M Ω

Type

Passive

DAkkS standards

Cable length

1.30 m

Reading category

CAT II 300 V

Plug features

Scoop-proof

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1242292 Tektronix TPP0201 Probe Calibrated to (DAkkS standards) Scoop-proof 200 MHz 10:1 300 V

Conformity certificate

Conformity certificate 1242292 Tektronix TPP0201 Probe Calibrated to (DAkkS standards) Scoop-proof 200 MHz 10:1 300 V

Description

This passive probe head is suitable for use with Tektronix Oscilloscopes (TDS 2022C, 2024C).

This text is machine translated.

Hints

Please note the scope of calibration the under "Downloads" stored pattern calibration certificate.
Your right to cancel does not apply to this product.