LE-Bluetooth® Protocol Analyzer Front Line BPA Low Energy
For Bluetooth ® LE
Technical specifications
Product type
Protocol analyser
Interfaces
USB
Interfaces
Bluetooth®
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1628655 Teledyne LeCroy 2014-13101-000 Protocol analyser USB
Description
In an increasingly mobile world, it is more important than ever that the tools of the developer as mobile as the equipment and technologies they develop. With the comp robe BPA® Low Energy Bluetooth Protocol Analyzer of front line is the solution to the problem in the truest sense of the word in the hand. The comp robe BPA low energy packs are smaller than a card deck and working with USB power supply. You can decode the entire data traffic, including promotional packages, data packets and LL control packages, and at the same time offer insight into all three advertising channels, even before the connection is established. A single BPA low energy follows the same master to the resulting connections multiple connection requirements. But powerful tools do not have to be difficult to use. With the comp robe BPA Low Energy, the installation is easy and requires no synchronization with the devices - simply start with the capturing. Do you work with user defined protocols? No problem. The BPA low energy contains decoder script, with the decodierungen for customer-specific protocols can be specified. The comp robe BPA Low Energy Bluetooth Protocol Analyzer of front line is the first name in the portable, USB-powered and affordable Bluetooth Low Energy analysis and offers a rich decoding toolset, the through the powerful comp robe Protocol Analysis System Software is represented, the heart of all the front line products the developer class. Simple installation. Simply start with the recording There is no synchronization with devices required Scans and detects all three advertising channels at the same time Supports Low Energy functions through Bluetooth 4.2 with the exception of the optional advanced packet length. Decodes the traffic: Promotional packages, data packets, LL control packages and more
Analyze now - you can see events such as they occur by live decoding and decoding of encoded data. The extremely small design and USB power supply make this the perfect tool for mobile use. No Hassles Decoding offers a simple device configuration for developers of Bluetooth Smart and Smart Ready Technologies - simply plug into the USB port and off you go! Excellent value-for-money tailored specifically to the low energy analysis, is characterised the comp robe BPA low energy by a maximum price-performance ratio. Best decoding of Bluetooth, a reliable development and problem-solving. The maximum flexible decoder script enables you to define custom protocols Dekodierungen.
This text is machine translated.
Description
In an increasingly mobile world, it is more important than ever that the tools of the developer as mobile as the equipment and technologies they develop. With the comp robe BPA® Low Energy Bluetooth Protocol Analyzer of front line is the solution to the problem in the truest sense of the word in the hand. The comp robe BPA low energy packs are smaller than a card deck and working with USB power supply. You can decode the entire data traffic, including promotional packages, data packets and LL control packages, and at the same time offer insight into all three advertising channels, even before the connection is established. A single BPA low energy follows the same master to the resulting connections multiple connection requirements. But powerful tools do not have to be difficult to use. With the comp robe BPA Low Energy, the installation is easy and requires no synchronization with the devices - simply start with the capturing. Do you work with user defined protocols? No problem. The BPA low energy contains decoder script, with the decodierungen for customer-specific protocols can be specified. The comp robe BPA Low Energy Bluetooth Protocol Analyzer of front line is the first name in the portable, USB-powered and affordable Bluetooth Low Energy analysis and offers a rich decoding toolset, the through the powerful comp robe Protocol Analysis System Software is represented, the heart of all the front line products the developer class. Simple installation. Simply start with the recording There is no synchronization with devices required Scans and detects all three advertising channels at the same time Supports Low Energy functions through Bluetooth 4.2 with the exception of the optional advanced packet length. Decodes the traffic: Promotional packages, data packets, LL control packages and more
Analyze now - you can see events such as they occur by live decoding and decoding of encoded data. The extremely small design and USB power supply make this the perfect tool for mobile use. No Hassles Decoding offers a simple device configuration for developers of Bluetooth Smart and Smart Ready Technologies - simply plug into the USB port and off you go! Excellent value-for-money tailored specifically to the low energy analysis, is characterised the comp robe BPA low energy by a maximum price-performance ratio. Best decoding of Bluetooth, a reliable development and problem-solving. The maximum flexible decoder script enables you to define custom protocols Dekodierungen.