• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CESYS C028149 USB isolator USB 2.0 port A, USB 2.0 port B

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Galvanic separation (GND-lift) from Host PC and USB device.

  • Galvanic isolation up to 1000 VDC (tested for 1 second).
  • Low-speed and full-speed
  • No power supply required

Technical specifications

  • Insulation: 1000VDC (tested for 1 second).
  • Nominal value: 500 V at 60 Hz
  • Surge protection: Over-voltage and transient suppression up to 8 kV
  • Power supply: via USB
  • No power supply required
  • USB operation modes: low-speed (1.5 MBit/s) and full-speed (12 MBit/s)
  • Temperature range: -20°C ... +70°C; displays: 1 Power-LED
  • Dimensions: 57 x 45 x 28 mm
  • Aluminium casing material
Product type

USB isolator

Interfaces

USB 2.0 port A

USB 2.0 port B

Width

45 mm

Height

28 mm

Length

57 mm

Documents & Downloads

Datasheet

Datasheet 1165503 CESYS C028149 USB isolator USB 2.0 port A, USB 2.0 port B

User & Safety Instructions

User & Safety Instructions 1165503 CESYS C028149 USB isolator USB 2.0 port A, USB 2.0 port B

Information

Information 1165503 CESYS C028149 USB isolator USB 2.0 port A, USB 2.0 port B

Description

The CESYS USB-insulator separates the direct electrical connection between the computer and the connected USB device. All signals are galvanically separated from the USB cable: earth, 5 volt, data lines and shield. This provides the USB ISOLATOR depending on the application for a crystal-clear sound, accurate measurements and the protection of the host computer against cross-currents and voltages. The most common cause of interference, malfunctions due to over-voltage and inaccurate measurements will be eliminated. The CESYS USB ISOLATOR is built like a isolating transformer or opto-coupler. It is therefore almost like a USB-cable. No drivers should be installed and it supports all operating systems (MAC®, Windows®, Linux®, embedded OS and others). A power supply is not required as the power supply is supplied via USB.

This text is machine translated.

Features

  • USB sockets with increased Ausziehkraft
  • Aluminum casing.
  • Power LED
  • No external power supply required
  • Low-speed/full-speed sliding switch.

Hints

Supplied without cable, please order separately.
Not suitable for high-speed (480 MBit/s)

System requirements

  • Suitable for all operating systems

More interesting products

(*All information is plus legal VAT)