Digital
350 MHz
10 GS/s
Colour TFT touchscreen
12 Bit
30.73 cm
Digital storage (DSO)
Spectrum analyzer
4
ISO standards
CAT II 300 V
50 Ω ± 2.0%;1 MΩ ± 2.0% || 16 pF
50 Ω: DC, GND; 1 MΩ: AC, DC, GND
(L x W x H) 131.31 x 399.4 x 291.7 mm
5.86 kg
16
1280 x 800
399.4 mm
291.7 mm
131.31 mm
Ethernet
GPIB
USB device
USB host
12.5 MP
HDO4034A-MS
User & Safety Instructions 2387983 Teledyne LeCroy HDO4034A-MS Digital Calibrated to (ISO standards) 350 MHz 10 GS/s 12.5 MP 12 Bit Digital storage (DSO),
The necessary accessories are required to use the article as described.