• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Teledyne LeCroy HDO4054A-MS Digital Calibrated to (ISO standards) 500 MHz 10 GS/s 12.5 MP 12 Bit Spectrum analyzer, Digi

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Teledyne LeCroy Oscilloscope HDO4054A-MS

  • 500 MHz
  • No. of analogue inputs 4

Technical specifications

Product type

Digital

Bandwidth

500 MHz

Channel sample rate

10 GS/s

Displays

Colour TFT touchscreen

Resolution

12 Bit

Screen size

30.73 cm

Oscilloscope features

Spectrum analyzer

Digital storage (DSO)

No. of analogue inputs

4

ISO standards

Reading category

CAT II 300 V

Input impedance

50 Ω ± 2.0%;1 MΩ ± 2.0% || 16 pF

Input coupling

50 Ω: DC, GND; 1 MΩ: AC, DC, GND

Dim

(L x W x H) 131.31 x 399.4 x 291.7 mm

Weight

5.86 kg

No. of digital inputs (max.)

16

Display

1280 x 800

Width

399.4 mm

Height

291.7 mm

Length

131.31 mm

Interfaces

Ethernet

GPIB

USB device

USB host

Channel memory depth

12.5 MP

Type

HDO4054A-MS

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2387926 Teledyne LeCroy HDO4054A-MS Digital Calibrated to (ISO standards) 500 MHz 10 GS/s 12.5 MP 12 Bit Spectrum analyzer, Digi

Description

The HDO4000A oscilloscopes have 4 analogueue input channels, 12-bit resolution using the HD4096 high-definition technology developed by Teledyne LeCroy, up to 1 GHz bandwidth and a compact form factor with a large 12.1" multi-touch display. ideal for troubleshooting power electronics, digital power management or power integrity analysis, automotive electronics systems and deep embedded or mechatronic designs.

This text is machine translated.

Features

  • Multi-language user interface
  • WaveScan - Search and find
  • LabNotebook documentation and report generation
  • Spectrum analyzer mode
  • Performance analysis software
  • Serial trigger and decode options

Scope of delivery

  • 0

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.