User & Safety Instructions 1628644 Teledyne LeCroy USB-T0S3-A01-X Protocol analyser USB
Description
The advisor T3 is an ultra-portable Super Speed USB-Analyzer, the leading accuracy at an exceptional price. The advisor was developed to each engineering precision-USB-protocol test tools into the hands and contains all the essential functions for the Super Speed USB-debugging. The advisor T3 is based on Teledyne LeCroy's Voyager Analyzer platform with fast signal lock and no-compromise 5 Gbps recording accuracy. The advisor was developed to inline between the host and device to sit and offers loss-free recording of USB 2.0 or USB 3.0 data traffic. Each event is provided with a time stamp, the logical condition changes and LFPS-signals. With its intelligent scheduling detection mode captures the advisor seamlessly in-band reset and hot-behavior between devices. The advisor T3 Standard Edition offers even more powerful triggering for 2.0/3.0. For high-speed power user, the Pro upgrade option advanced triggering, real-time metrics and other functions of the Voyager Pro software for the advisor T3 standard model.
This text is machine translated.
Features
CATC Trace Analysis Software System - expand/collapse transfers for the quick interpretation of USB-data traffic
2 GB recording capacity - Record long recording sessions for analysis and problem solving
Rohbit-Aufzeichnung/10 - Bit-Fehlererkennung displays and correlate to higher-level package structures of low-level-10-Bit-Symbolen
Full support for SSC and Data Encryption - almost locking and accurate capture on 5 Gbps signals
Hardware triggering triggering both 2.0 and 3.0-log events to important data traffic, specific errors or data patterns to isolate
Full class decoding SCSI storage, 3.0 Hub, PTP/Still Image, printer, PictBridge, Media Transfer Protocol (MTP), and all common USB device classes
Hardware filtering - Automatic Exclude not necessary and redundant symbols, including idles, TS1, TS2, SKPs and LFPS-sequences
Intelligent reporting system for the automatic reporting of Event Metrics and display of over 20 frequent USB-protocol errors. The LTSSM-View offers a graphical model of the logical connection states that occur within a traces
Advanced Viewing - View TLP-messages and header as well as logical transaction and transfer layers of the USB-protocol
External Trigger In/Out External Trigger and sync cable (available separately) allow synchronized recordings between several advisors or advisor and Voyager
Description
The advisor T3 is an ultra-portable Super Speed USB-Analyzer, the leading accuracy at an exceptional price. The advisor was developed to each engineering precision-USB-protocol test tools into the hands and contains all the essential functions for the Super Speed USB-debugging. The advisor T3 is based on Teledyne LeCroy's Voyager Analyzer platform with fast signal lock and no-compromise 5 Gbps recording accuracy. The advisor was developed to inline between the host and device to sit and offers loss-free recording of USB 2.0 or USB 3.0 data traffic. Each event is provided with a time stamp, the logical condition changes and LFPS-signals. With its intelligent scheduling detection mode captures the advisor seamlessly in-band reset and hot-behavior between devices. The advisor T3 Standard Edition offers even more powerful triggering for 2.0/3.0. For high-speed power user, the Pro upgrade option advanced triggering, real-time metrics and other functions of the Voyager Pro software for the advisor T3 standard model.
This text is machine translated.
Features
CATC Trace Analysis Software System - expand/collapse transfers for the quick interpretation of USB-data traffic
2 GB recording capacity - Record long recording sessions for analysis and problem solving
Rohbit-Aufzeichnung/10 - Bit-Fehlererkennung displays and correlate to higher-level package structures of low-level-10-Bit-Symbolen
Full support for SSC and Data Encryption - almost locking and accurate capture on 5 Gbps signals
Hardware triggering triggering both 2.0 and 3.0-log events to important data traffic, specific errors or data patterns to isolate
Full class decoding SCSI storage, 3.0 Hub, PTP/Still Image, printer, PictBridge, Media Transfer Protocol (MTP), and all common USB device classes
Hardware filtering - Automatic Exclude not necessary and redundant symbols, including idles, TS1, TS2, SKPs and LFPS-sequences
Intelligent reporting system for the automatic reporting of Event Metrics and display of over 20 frequent USB-protocol errors. The LTSSM-View offers a graphical model of the logical connection states that occur within a traces
Advanced Viewing - View TLP-messages and header as well as logical transaction and transfer layers of the USB-protocol
External Trigger In/Out External Trigger and sync cable (available separately) allow synchronized recordings between several advisors or advisor and Voyager