• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Teledyne LeCroy USB-TMPD-M02-X Protocol analyser USB

1/7
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,969.00 / piece)
€ 1,969.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

USB-C protocol analyzer Power Analyzer Mercury T2C

  • For power delivery recording
  • USB Type C
  • This text is machine translated.

Technical specifications

Product type

Protocol analyser

Interfaces

USB

Interfaces

USB

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1628651 Teledyne LeCroy USB-TMPD-M02-X Protocol analyser USB

Description

The Mercury T2C extends the industry's smallest and most affordable hardware-based USB 2.0 protocol analyzer with USB Type-C and power delivery 2.0 & 3.0 support. The Mercury T2C combines the de facto standard ATC Trace display, USB Class decoding and power delivery 2.0 & 3.0 support in an analyzer that fits in a shirt pocket.
The pocket-sized Mercury T2C supports USB Type-C and power delivery 2.0 & 3.0 standards, including capturing and decoding all packages through the new USB Type-C Configuration Channel (CC). The Mercury T2C is the industry's smallest and most affordable hardware-based USB protocol analyzer. The pocket-sized Mercury T2C Analyzer includes new adapters that enable users to use the Mercury T2C with their existing devices and hosts, creating an analyzer that is both backward compatible and future-proof. Thanks to Teledyne LeCroys extensive USB experience, users benefit from the familiar and easy-to-use CATC Trace.

This text is machine translated.

Features

  • Supports USB power delivery 2.0 & 3.0- captures and decodes all Configuration Channel (CC) events
  • CATC Trace Analysis Software- faster interpretation and debugging of USB data traffic
  • Portable and convenient analyzer, which is operated with the bus, works with every Windows-based PC
  • AutoDetect USB 2.0 speeds - automatically detects connections with low, Full and high speed
  • OTG (On-The-Go) support - recording and analysis of HNP & SRP, Including VBus and data line pulse capture
  • 256 MByte recording capacity - expand the capture windows by filtering and real-time data truncation
  • Spool-to-Disk Mode Record for hours or even days with spool-to-disk capture
  • non-intrusive high impedance probe - preserves the real signal and timing conditions for the device under test
  • Advanced triggering - isolates important traffic, Specific errors or data patterns
  • extensive decoding - mass storage, Bluetooth HCI, hub, PTP/still image, printer, human interface devices (HID), audio and communication
  • real-time statistics - show the bus traffic, Even if no trace is recorded
  • Hardware filtering - Automatically exclude non-essential and redundant packets from the trace
  • Intelligent reporting - Fast identification and tracking of error rates, abnormal bus or timing conditions
  • Advanced view - provides a complete packet, transaction and transfer layer view of the USB protocol

More interesting products

(*All information is plus legal VAT)