User & Safety Instructions 1628650 Teledyne LeCroy USB-TMS2-M02-X Protocol analyser USB
Description
The Mercury T2C extends the industry's smallest and most affordable hardware-based USB 2.0 protocol analyzer with USB Type-C and power delivery 2.0 & 3.0 support. The Mercury T2C combines the de facto standard ATC Trace display, USB Class decoding and power delivery 2.0 & 3.0 support in an analyzer that fits in a shirt pocket. The pocket-sized Mercury T2C supports USB Type-C and power delivery 2.0 & 3.0 standards, including capturing and decoding all packages through the new USB Type-C Configuration Channel (CC). The Mercury T2C is the industry's smallest and most affordable hardware-based USB protocol analyzer. The pocket-sized Mercury T2C Analyzer includes new adapters that enable users to use the Mercury T2C with their existing devices and hosts, creating an analyzer that is both backward compatible and future-proof. Thanks to Teledyne LeCroys extensive USB experience, users benefit from the familiar and easy-to-use CATC Trace.
This text is machine translated.
Features
Supports USB power delivery 2.0 & 3.0- captures and decodes all Configuration Channel (CC) events
CATC Trace Analysis Software- faster interpretation and debugging of USB data traffic
Portable and convenient analyzer, which is operated with the bus, works with every Windows-based PC
AutoDetect USB 2.0 speeds - automatically detects connections with low, Full and high speed
OTG (On-The-Go) support - recording and analysis of HNP & SRP, Including VBus and data line pulse capture
256 MByte recording capacity - expand the capture windows by filtering and real-time data truncation
Spool-to-Disk Mode Record for hours or even days with spool-to-disk capture
non-intrusive high impedance probe - preserves the real signal and timing conditions for the device under test
Advanced triggering - isolates important traffic, Specific errors or data patterns
extensive decoding - mass storage, Bluetooth HCI, hub, PTP/still image, printer, human interface devices (HID), audio and communication
real-time statistics - show the bus traffic, Even if no trace is recorded
Hardware filtering - Automatically exclude non-essential and redundant packets from the trace
Intelligent reporting - Fast identification and tracking of error rates, abnormal bus or timing conditions
Advanced view - provides a complete packet, transaction and transfer layer view of the USB protocol
Description
The Mercury T2C extends the industry's smallest and most affordable hardware-based USB 2.0 protocol analyzer with USB Type-C and power delivery 2.0 & 3.0 support. The Mercury T2C combines the de facto standard ATC Trace display, USB Class decoding and power delivery 2.0 & 3.0 support in an analyzer that fits in a shirt pocket. The pocket-sized Mercury T2C supports USB Type-C and power delivery 2.0 & 3.0 standards, including capturing and decoding all packages through the new USB Type-C Configuration Channel (CC). The Mercury T2C is the industry's smallest and most affordable hardware-based USB protocol analyzer. The pocket-sized Mercury T2C Analyzer includes new adapters that enable users to use the Mercury T2C with their existing devices and hosts, creating an analyzer that is both backward compatible and future-proof. Thanks to Teledyne LeCroys extensive USB experience, users benefit from the familiar and easy-to-use CATC Trace.
This text is machine translated.
Features
Supports USB power delivery 2.0 & 3.0- captures and decodes all Configuration Channel (CC) events
CATC Trace Analysis Software- faster interpretation and debugging of USB data traffic
Portable and convenient analyzer, which is operated with the bus, works with every Windows-based PC
AutoDetect USB 2.0 speeds - automatically detects connections with low, Full and high speed
OTG (On-The-Go) support - recording and analysis of HNP & SRP, Including VBus and data line pulse capture
256 MByte recording capacity - expand the capture windows by filtering and real-time data truncation
Spool-to-Disk Mode Record for hours or even days with spool-to-disk capture
non-intrusive high impedance probe - preserves the real signal and timing conditions for the device under test
Advanced triggering - isolates important traffic, Specific errors or data patterns
extensive decoding - mass storage, Bluetooth HCI, hub, PTP/still image, printer, human interface devices (HID), audio and communication
real-time statistics - show the bus traffic, Even if no trace is recorded
Hardware filtering - Automatically exclude non-essential and redundant packets from the trace
Intelligent reporting - Fast identification and tracking of error rates, abnormal bus or timing conditions
Advanced view - provides a complete packet, transaction and transfer layer view of the USB protocol