• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Teledyne LeCroy ZS2500A Tastkopf für Digitaloszilloskop Active high-impedance probe 1 pc(s)

Datasheet (PDF)
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6,725.00 / piece)
€ 6,725.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Teledyne LeCroy, 2.5 GHz, 0.6 pF, 1 MΩ high-resistance active probe

  • The Teledyne LeCroy ZS-A series probes are active probes with a high impedance, low capacitance and a high signal reliability up to 4 GHz. A small form factor and a large selection of accessories ensure that the probes of the ZS-A series can cope with any difficult measuring task.

Technical specifications

  • Bandwidth 2.5 GHz
  • Input capacity 0.6 pF
  • DC input resistance 1 MΩ
  • Dynamic Input Range ±8 V (DC or AC pk)
  • Offset range ±12 V
  • Attenuation ÷10
  • Non-destructive max. voltage: 20 V
  • Rise time (10-90%): 180 hp
  • Cable length: 1,3 m
  • Interface: ProBus
Product type

Active high-impedance probe

Compatible with

Teledyne LeCroy

Type

Active probe with ProBus interface

Weight

110 g

Calibration service

ISO / Factory standard

Reading category

CAT I

Type

Tastkopf für Digitaloszilloskop

Manufacturer's standards (with certificate)

Documents & Downloads

Datasheet

Datasheet 3814863 Teledyne LeCroy ZS2500A Tastkopf für Digitaloszilloskop Active high-impedance probe 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3814863 Teledyne LeCroy ZS2500A Tastkopf für Digitaloszilloskop Active high-impedance probe 1 pc(s)

Description

High impedance reduces the switching load over the entire oscilloscope bandwidth. Engineers often have to measure high frequency signals with high signal fidelity. Typical passive probes with Hohem Input-R and -C offer good response at lower frequencies, but load the circuit too strongly at higher frequencies and distort the signals. The ZS-A series is characterized both by a high input R (1 MΩ) and a low input C (0.6 pF to 0.9 pF) to reduce the switching load over the entire bandwidth of probe and oscilloscope.

This text is machine translated.

Features

  • High signal reliability up to 4 GHz bandwidth
  • Low circuit load - High input impedance and low capacity
  • Models with 4 GHz, 2.5 GHz, 1.5 GHz and 1 GHz
  • 1 MΩ input resistance
  • 0.6 pF to 0.9 pF input capacitance
  • ±8 V to ±15 V dynamic input range
  • ±12 V to ±15 V Offset range
  • Wide selection of tips and ground connections
  • Easy to use, integrated in the oscilloscope

Scope of delivery

  • 1× Active voltage probe ZS2500A with ProBus interface
  • 1× Hands-free probe holder
  • 1× Calibration certificate
  • 2× Standard straight probe tips
  • 1× Spring-loaded probe tip
  • 1× 2.54 mm square pin adapter
  • 2× 2.54 mm PCB adapter
  • 1× Narrow ground spring
  • 1× Width of ground spring
  • 1× offset mass
  • 2× Copper band pads
  • 1× Short straight pin line
  • 1× Long straight pin cable
  • 1× Short angled pin line
  • 1× Long angled pin cable
  • 1× Y-adapter line
  • 1× Pair micro clamping laboratory gripper
  • User manual/documentation

What kind of Tester Specialty Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)