• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner 100001165 100001165 Cable grommet Black 1 pc(s)

1/2
Image similar
Product type
Cable grommet
Content
1 pc(s)
Factory colour
Black
Manufacturer part #
100001165
Compatible with
HF connector
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.53 / piece)
€ 0.85
-38 %
€ 0.53
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kink protection bushing

Our service for you

Technical specifications

Product type

Cable grommet

Factory colour

Black

Content

1 pc(s)

Manufacturer part #

100001165

Compatible with

HF connector

Type

100001165

Cable diameter (details)

6.20 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1366381 Telegärtner 100001165 100001165 Cable grommet Black 1 pc(s)

What kind of HF Connector Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)