• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner 100007570 FO adapter Black 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

STX V1 LC-D CONNECTOR SET SM...

  • Simple assembly of the flanges with central screw connection
  • NBR catch cord on the protective cap
  • Pre-assembled plug and articles
  • Robust plastic housing

Technical specifications

  • Product group: Connection technology TP
  • Product type: Connector RJ-45
  • Colour, black
  • Cable type: Duplex cable
  • Page 1 Type of connection: LC
  • Pull load capacity ≥ 100 N
  • Protection class (IP code) IP67
  • Min. Operating temperature -20 °C
  • Max. operating temperature: 80 °C
  • Min. Storage temperature: -40 °C
  • Storage temperature max. 90 °C.
  • Height: 30 mm
  • Width 30 mm
  • Weight 40 g
  • Packaging height 30 mm
  • Package width 100 mm
  • Packaging depth 170 mm
  • Package weight: 0,038 kg
  • Gross weight: 0.038
Product type

FO adapter

Factory colour

Black

Weight

0.038

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3798609 Telegärtner 100007570 FO adapter Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3798609 Telegärtner 100007570 FO adapter Black 1 pc(s)

Description


STX V1 LC-D plug set SM acceptance of cables with diameters 5...10 mm. Simple mounting of flanges with central screw connection or 4 screws. NBR catch cord on the protective cap. Field for marking signs. With kink protection spiral available to comply with the bending radii of fiber optic cable and Cu cables. Robust die-cast zinc or plastic housing. IP67protection class Version 1 according to IEC 61076-3-106. Pre-assembled plug and accessories for easy installation. Available with RJ45 CAT.6A (ISO/IEC), CAT.6 Class EA (ISO/IEC), USB or fiber optic module Fibre type: Single mode. Housing: Plastic. Plug design: LC Duplex. Notes: Without bend protection spiral

This text is machine translated.

Features

  • Facilities: Black

Scope of delivery

  • Telegärtner STX V1 LC-D plug set

What kind of Fibre Optic (FO) Fittings are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.