
Technical specifications
- Product type
Patch cable
CAT 6A
S/FTP
- Connection type
RJ45
- No. of A connectors
1 x
- Type A
RJ45
- No. of B connections
1 x
- Type B
RJ45
- Cable length
0.5 m
- Factory colour
Green
- Connector version
angled
- Cable features
Flame-retardant
incl. bend relief
- Cable use
Networks
- Version
Cable
- LAN transfer rate
10000 MBit/s
- Halogen-free
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3741809 Telegärtner 100008012 RJ45 Patch cable CAT 6A S/FTP 0.5 m Green Flame-retardant, incl. bend relief 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3741809 Telegärtner 100008012 RJ45 Patch cable CAT 6A S/FTP 0.5 m Green Flame-retardant, incl. bend relief 1 pc(s)
Description
90° / 180° / 270° injection-molded grommet with locking lever protection,
Connection sequence in accordance with EIA/TIA 568B,
Colours: Grey, green, red, blue, yellow, black, white, purple,
Versions with a very short nozzle
Notes: 1x90° - 1x180° grommet, 6 kV surge voltage insulation test
Fire protection class: Not relevant
Burning drip: Not relevant
Smoke emission: Not relevant
Acid development: Not relevant
Colour: green
SHORT DESIGNATION MP8 FS 500 LSZH-0.5
Length 0.5 m
This text is machine translated.
What kind of Network Cables, 1-1 wired are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



![Renkforce RJ45 Networks Adapter CAT 6A [1x RJ45 socket - 1x RJ45 socket] White](https://asset.conrad.com/media10/isa/160267/c1/-/en/1574604_LB_00_FB/renkforce-rj45-networks-adapter-cat-6a-1x-rj45-socket-1x-rj45-socket-white.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)



![Renkforce RJ45 Networks Adapter CAT 6 [1x RJ45 socket - 1x RJ45 socket] Metal](https://asset.conrad.com/media10/isa/160267/c1/-/en/1404063_LB_02_FB/renkforce-rj45-networks-adapter-cat-6-1x-rj45-socket-1x-rj45-socket-metal.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)



















