
Highlights & Details
Patch cable S-FTP CAT.6A, MP8 FS500, LSZH, 1:1. Suitable for 10 Gigabit Ethernet
- Patch cable S/FTP, Cat. 6A
- Strain relief sleeve injected
- Suitable for 10 Gigabit Ethernet
- Outer cover LSZH
- Suitable for Power over Ethernet+
Technical specifications
- Product group: Twisted pair cable
- Product type: S/FTP (PiMF) patch cable
- Colour: white
- Length: 1.5 m
- Shielding type S/FTP (PiMF)
- Transmission quality Cat6A/Class EA
- Impedance 100 Ohm
- Number of wires 8
- Wire cross-section (AWG) AWG 27
- Power over Ethernet (PoE): Yes
- Wire type: Stranded conductor
- Crossed: No.
- Allocation 1:1
- Lever protection: Yes
- Kink protection sleeve: Splashed
- Cable LSOH: Yes
- Material outer sheath cable: Halogen-free compound
- Page 1 Type of connector: RJ-45
- Page 1 Type of connection: Male (plug)
- Page 2 Type of connector: RJ-45
- Page 2 Type of connection: Male (plug)
- Min. Operating temperature -40 °C
- Max. operating temperature: 75 °C
- Weight: 70.96 g
- Packaging height 40 mm
- Package width 170 mm
- Packaging depth 230 mm
- Package weight: 0.07 kg
- Gross weight: 0.07
- Product type
Patch cable
CAT 6A
S/FTP
- Connection type
RJ45
- No. of A connectors
1 x
- Type A
RJ45 plug
- No. of B connections
1 x
- Type B
RJ45 plug
- Cable length
1.5 m
- Factory colour
White
- Connector version
straight
- Cable features
double shielding
incl. detent
Flame-retardant
- Cable use
Networks
- Version
Cable
Copper
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3797777 Telegärtner 100008300 RJ45 Patch cable CAT 6A S/FTP 1.5 m White double shielding, incl. detent, Flame-retardant 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3797777 Telegärtner 100008300 RJ45 Patch cable CAT 6A S/FTP 1.5 m White double shielding, incl. detent, Flame-retardant 1 pc(s)
Description
Patch cable S-FTP CAT.6A, MP8 FS500, LSZH, 1:1. Suitable for 10 Gigabit Ethernet 180° molded grommet with locking lever protection. Connection sequence in accordance with EIA/TIA 568B. Cable setup: LI02YSCH 4x2xAWG 27/7 PiMF Sheath diameter: 5.8 mm (±0.2 mm). Stranded inner conductor : AWG 27 (7/0.14 mm) Pair shielding: aluminium foil, external conductive Overall shielding: tin-plated copper braid Suitable for Power over Ethernet+. Suitable for 4 Pair Power over Ethernet Suitable for 10 Gigabit Ethernet
This text is machine translated.
Features
- Telegärtner MP8 FS 500 patch cable 1.5 m white
- Type : Patch-cable - CAT 6a - IEEE 802.3an/IEEE 802.3at
- Technology : S/FTP
- Wire per cable : 8 wires
- Features : Halogen-free, molded, plug with locking, flame resistant, PoE+ ready, strain-relief
- Length: 1.5 m
- Connection : RJ-45 male
- Connector (second end): RJ-45 male
- Colour : White
Scope of delivery
- Telegärtner patch cable S/FTP, CAT.6A
What kind of Network Cables, 1-1 wired are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




![Renkforce RJ45 Networks Adapter CAT 6A [1x RJ45 socket - 1x RJ45 socket] White](https://asset.conrad.com/media10/isa/160267/c1/-/en/1574604_LB_00_FB/renkforce-rj45-networks-adapter-cat-6a-1x-rj45-socket-1x-rj45-socket-white.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)



![Renkforce RJ45 Networks Adapter CAT 6 [1x RJ45 socket - 1x RJ45 socket] Metal](https://asset.conrad.com/media10/isa/160267/c1/-/en/1404063_LB_02_FB/renkforce-rj45-networks-adapter-cat-6-1x-rj45-socket-1x-rj45-socket-metal.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)